StarTech.com TB32DP14 Thunderbolt to Dual DisplayPort Adapter DP 1.4, Dual 4K 6

MPN
TB32DP14
Brand
StarTech.com
UPC-12
065030888752
Order Code
70-6928
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

DisplayPort™ 1.4 Video Splitter | HBR3 Adapter | HDR | 2 x 4K 60Hz | Mac & Windows®

This high-performance Thunderbolt™ to dual DisplayPort™ adapter lets you add two 4K 60Hz DP monitors to your Windows or MacBook computer through a single Thunderbolt port, or it can be used to connect your TB port to an 8K display. The adapter features a built-in extended 18 inch (46 cm) cable that provides you with more flexibility when setting up your workstation.

Incredible 8K Picture Quality

Supporting four times the resolution of 4K, this 8K DisplayPort 1.4 adapter delivers the stunning quality of UHD at resolutions up to 7680×4320 on a single monitor and supports multi-display applications at lower resolutions and refresh rates (2 x 4K 60Hz), making it a great addition to your home, office or other work environments, while future-proofing for 8K implementation.

The adapter also features HBR3 functionality and with HDR support, you can enjoy lifelike images with increased contrast, brightness and colors.

Won't Drain Your Resources

This DP 1.4 multi-display adapter helps to keep your system running at peak performance. Unlike USB external video solutions, Thunderbolt lets you run Ultra HD resolutions on both displays without draining system resources.

Ideal for On-the-Go Use

This lightweight video adapter is highly portable, with a small-footprint design. It fits perfectly in your carrying case, making it a great accessory for your MacBook or other Thunderbolt device, especially when you're working away from the office.
  • HIGH PERFORMANCE: Thunderbolt (40Gbps) to Dual DisplayPort 1.4 adapter with dual 4K 60Hz or single 8K 30Hz or 5K 60Hz
  • HDR/DisplayHDR, HBR3, Display Stream Compression (DSC), HDCP 2.2/1.4
  • EXPERIENCE 8K: Tested with 8K displays & compliance test hardware/software for optimal performance & color depth for high res imaging & content creation
  • Backward compatible with 4K 60Hz / 5K / 1440p / 1080p
  • COMPATIBILITY: This adapter compatible with Windows, macOS, and Ubuntu
  • Supports Thunderbolt or USB4 laptops
  • Dual Display on M1, M2, M3 Max/Pro, M4 Pro/Max MacBooks, and single display on base M-series MacBooks and iPad Pro M1 & later
  • DISPLAY COMPATIBILITY: Bus-powered video adapter tested w/ 8K & 4K (UHD) displays incl LG, Samsung, Sony, Dell, ASUS, ACER, BenQ
  • great for content creation, imaging & labs w/ high-res monitors
  • EASY TO USE: Aluminum multi display TB to DP adapter has a built-in 18" (46cm) cable for a flexible workstation setup & cable management between laptop and the adapter
  • Driverless setup Windows/macOS
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot