StarTech.com SVA12M5NA DC Power Adapter - 12V, 5A

MPN
SVA12M5NA
Brand
StarTech.com
UPC-12
065030867184
Order Code
70-1766
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

This replacement power adapter can provide a power source for any electronic device that has an M type barrel jack and requires 12 volts and up to 5 amps of power.

Replace your failed or lost power adapter
The adapter is a perfect replacement for the lost or damaged power adapter you've used to power your existing electronics.

Keep a spare power adapter on hand
When downtime isn't an option, keeping spare power adapters on hand ensures that you won't be left waiting for a replacement to arrive or have to replace your devices just for the sake of a compatible power source.

This power adapter is a direct replacement for the power adapters included with the following StarTech.com products:
Conference Table Box for AV Connectivity
10 Gigabit Ethernet Copper-to-Fiber Media Converter
Fiber Media Converter Gigabit 1000Mbps MM Fibre LC 550m
Gigabit Ethernet Copper-to-Fiber Media Converter SM LC 10 km
Gigabit Ethernet Copper-to-Fiber Media Converter - SM LC 20 km
Multi-Input to HDMI Automatic Switch and Converter 4K
1U 17 in. HD 1080p Rackmount LCD Console with Front USB Hub
1U 19in Rackmount LCD Console with Integrated 8 Port KVM Switch
USB 3.0 SATA Hard Drive Duplicator & Eraser Dock
HDMI over CAT5 HDBaseT Extender
4K HDMI over CAT5 HDBaseT Extender
HDMI Over CAT5/CAT6 Extender with Power Over Cable
HDMI over CAT5 HDBaseT Extender RS232 IR Ultra HD 4K 330 ft
4-Port Industrial USB 3.0 Hub
4-Port Charging Station for USB Devices
7-Port USB 3.0 Hub - Desktop or Wall-Mountable Metal Enclosure
7-Port USB 3.0 Hub - Desktop
2 Port Dual DVI USB KVM Switch with Audio & USB 2.0 Hub
2 Port DVI VGA Dual Monitor KVM Switch USB with Audio & USB 2.0 Hub
2 Port Dual DisplayPort USB KVM Switch with Audio & USB 2.0 Hub
4 Port Dual DVI USB KVM Switch with Audio & USB 2.0 Hub
4 Port DVI VGA Dual Monitor KVM Switch USB with Audio & USB 2.0 Hub

The SVA12M5NA is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot