StarTech.com SV431USB 4 Port Professional VGA USB KVM Switch With Hub

MPN
SV431USB
Brand
StarTech.com
EAN-13
0065030787192
Order Code
19-9829
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £115.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

This SV431USB 4 Port rack mountable VGA USB KVM switch and hub from StarTech.com offers simple control of up to four computers from a single monitor and USB peripheral set.

The USB KVM switch features an integrated 4 port USB hub, allowing you to share connected USB peripherals between the four controlled PC/Mac computers as though the devices were connected directly.

Offering convenient placement and installation options, the KVM switch features a 1U rack-mountable form factor and rear port connection to master and slave computers, allowing you to make the necessary device connections without disrupting your workspace.

A cross-platform solution, the KVM switch supports high resolution applications at up to 1920 x 1440 and provides a smooth operating experience when controlling mixed environments.

It is backed by a 3 year warranty and free lifetime technical support.


  • Cable length: 5m
  • Colour: Black
  • Connectors, host: USB B (4 pin) female, VGA (15 pin, high density D-Sub) male
  • Console interface(s): USB A (4 pin) female, VGA (15 pin, high density D-Sub) female
  • Enclosure type: Steel
  • Interface: USB
  • KVM ports: 4
  • Maximum analogue resolutions: 1920 x 1440
  • OS compatibility: OS independent, no software or drivers required
  • PC interface: USB
  • PC video type: VGA
  • Plug type: N
  • Ports: 4
  • Power source not required for standard applications
  • U height: 1U
  • Product dimensions: 220 x 130 x 44mm
  • Manufacturer's part: SV431USB
Type KVM Switch
Number of Ports 4
Additional USB No
Audio connections No
Built-in display No
Certification CE, FCC, REACH, TAA, cUR
Compliance certificates RoHS
Console ports USB A, VGA (D-Sub)
Console USB ports quantity 4
Daisy chain No
DC-in jack Yes
Depth 220mm
Harmonized System (HS) code 85176200
Height 44mm
Hot keys No
Housing Material Steel
Input Current 0.4 A
Input Voltage 110-240 V
IP control No
Keyboard port type USB
Manual Yes
Max. Video Resolution 1920 x 1440
Maximum cable length 5m
Maximum resolution 1920 x 1440 pixels
Mean time between failures (MTBF) 82506 h
Mouse port type USB
Number of computers controlled 4
Number of users 1 user(s)
On Screen Display (OSD) No
Output Current 2 A
Output Voltage 5 V
Package depth 295mm
Package height 72mm
Package weight 1.3kg
Package width 196mm
Power plug type Type N
Power Supply USB powered
Product colour Black
Rack capacity 1U
Rack mounting Yes
Rubber feet Yes
Scan interval 3,8,15,30 s
Video port type VGA
Video Support VGA
Weight 988g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot