StarTech.com SV231USBGB 2 Port Professional USB KVM Switch Kit With Cables

MPN
SV231USBGB
Brand
StarTech.com
EAN-13
0065030806039
Order Code
19-9821
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £85.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The StarTech.com SV231SUBGB 2 Port Professional USB KVM Switch Kit offers simple control of 2 computers from a single monitor and USB peripheral set.

The 2 Port KVM includes 2 USB KVM cables for a complete out-of-the-box solution saving you time and money. An integrated 3-port USB hub allows you to share USB peripherals between computers as though they were connected directly. A compact form factor and rear-port connections minimises disruption to your workspace.

This OS independent KVM supports resolutions up to 1920 x 1440 and provides a smooth operating experience in mixed (Windows/Mac/Linux) environments.

It is backed by a 3-year warranty and free lifetime technical support.


  • Cable length: 5m
  • Colour: Black
  • Connectors, host: USB B (4 pin) female, VGA (15 pin, high density D-Sub) male
  • Console interface(s): USB A (4 pin) female, VGA (15 pin, high density D-Sub) female
  • Enclosure type: Steel
  • Interface: USB
  • KVM ports: 2
  • Maximum analogue resolutions: 1920x1440
  • OS compatibility: OS independent, no software or drivers required
  • PC interface: USB
  • PC video type: VGA
  • Plug type: N
  • Ports: 2
  • Power source: AC adaptor included
  • U height: 1U
  • Product dimensions: 124 x 40mm
  • Manufacturer's part: SV231USBGB
Type KVM Switch
Number of Ports 2
AC adapter included Yes
Additional USB No
Audio connections No
Built-in display No
Cable Length 1.8m
Cables included KVM
Certification CE, FCC, TAA, REACH
Compatible power plug types EU, UK
Console ports USB A, VGA (D-Sub)
Console USB ports quantity 3
Daisy chain No
DC-in jack Yes
Depth 70mm
External power adapter Yes
Harmonized System (HS) code 85176200
Height 40mm
Hot keys No
Housing Material Steel
Input Current 0.4 A
Input Voltage 100 - 240, 5 V
IP control No
Keyboard port type USB
Manual Yes
Max. Video Resolution 1920 x 1440
Maximum cable length 5m
Maximum resolution 1920 x 1440 pixels
Mean time between failures (MTBF) 111000 h
Mouse port type USB
Number of computers controlled 2
Number of users 1 user(s)
On Screen Display (OSD) No
Output Current 2 A
Package depth 99mm
Package height 212mm
Package weight 1.5kg
Package width 235mm
Power consumption (typical) 10 W
Power plug type Type N
Power Supply AC adaptor
Product colour Black
Rack mounting No
Scan interval 3,8,15,30 s
VGA (D-Sub) ports quantity 3
Video port type VGA
Video Support VGA
Weight 420g
Width 124mm

Reviews

Be the first to submit a review

Trustpilot