StarTech.com SV231DVIUA 2 Port USB DVI KVM Switch With Audio and USB 2.0 Hub

MPN
SV231DVIUA
Brand
StarTech.com
EAN-13
0065030842075
Order Code
19-9817
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £183.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com SV231DVIUA 2-port DVI USB KVM switch lets you control 2x USB-enabled computers with DVI displays from a single monitor and peripheral set (keyboard, mouse and speakers), and 2x additional USB peripherals connected through the built-in USB hub. Featuring convenient hotkey and front panel push-button switching, and high-resolution support (up to 1920 x 1200), the DVI KVM switch is perfect for controlling high-performance systems. Ideal for multimedia applications, this switch supports audio and microphone switching either independently, or simultaneously when switching between computers.

The switch also features an integrated USB 2.0 hub, which lets you share USB peripherals as if they were connected directly to the slave computers. Absolutely no software or drivers required, providing a completely OS independent KVM solution.

Backed by a StarTech.com 3-year warranty and free lifetime technical support.


  • Connectors: 3.5mm Mini-Jack (3 position) female, DVI-I (29 pin) female, USB B (4 pin) female
  • KVM ports: 2
  • DVI support: Yes
  • Audio: Yes
  • Colour: Black
  • Interface: USB
  • Maximum digital resolutions: 1920 x 1200 @60/70 Hz
  • Operating system independent, no software or drivers required
  • Power source: AC adaptor included
  • Product dimensions: 160 x 100 x 40mm
  • Manufacturer's part no.: SV231DVIUA
Type KVM Switch
Number of Ports 2
Additional USB Yes
Audio connections Yes
Built-in display No
Compatible power plug types EU, UK, US
Compliance certificates CE, RoHS
Console ports 3.5mm headphone, 3.5mm mic, DVI-I, USB A
Console USB ports quantity 4
Daisy chain No
DC-in jack Yes
Depth 160mm
Harmonized System (HS) code 85176200
HD type Full HD
Headphone outputs 3
Height 40mm
Input Current 0.8 A
Input Voltage 100 - 240 V
Keyboard port type USB
LED indicators Yes
Manual Yes
Master (outer) case height 260mm
Master (outer) case length 399mm
Master (outer) case width 314mm
Max. Video Resolution 1920 x 1200
Maximum resolution 1920 x 1200 pixels
Mean time between failures (MTBF) 126397 h
Mouse port type USB
Number of computers controlled 2
Number of microphone inputs 3
Number of users 1 user(s)
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Output Current 1.5 A
Output Voltage 12 V
Package depth 187mm
Package height 91mm
Package weight 1.1kg
Package width 242mm
Power consumption (typical) 18 W
Power plug type Typem
Power Supply AC adaptor
Product colour Black
Products per master (outer) case 6 pc(s)
Rack mounting No
Rubber feet Yes
Storage temperature (T-T) -20 - 60°C
Video port type DVI-I
Video Support DVI
Weight 650g
Width 199mm

Reviews

Be the first to submit a review

Trustpilot