StarTech.com SV231DPUA 2 Port Professional USB DisplayPort KVM Switch With Audio

MPN
SV231DPUA
Brand
StarTech.com
EAN-13
0065030839952
Order Code
19-9816
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The Startech.com SV231DPUA 2-Port USB DisplayPort KVM Switch delivers dual computer KVM control, for demanding high definition multimedia applications. Supporting DisplayPort connections with a native resolution of 2560 x 1600, and support for both 7.1 HD digital audio (when connected to supporting displays and sources) and 3.5mm stereo analog audio/mic.

A simple, yet comprehensive KVM solution, the 2-port switch features both front-panel push-buttons and hotkey switching, and offers a small form factor design with connection ports situated on the rear panel. A Plug-and-Play USB 2.0 hub port allows you to share an additional USB peripheral between the 2 connected computers, avoiding the expense of purchasing duplicate peripheral devices.

A suitable solution for medical applications (MRI, X-ray diagnostics etc.), the KVM switch supports a maximum resolution of 3840 x 2400 at a reduced refresh rate.

Compatible with Mini-DisplayPort adaptors, making it suitable for Apple MacBook connectivity. Support for both analogue and digital audio sources provides the versatility to use either connection depending on preference/availability.

Backed by a StarTech.com 3-year warranty and free lifetime technical support.


  • Audio: Yes
  • Colour: Black
  • Connectors, host: 3.5mm Mini-Jack (3 position) female, DisplayPort (20 pin) female, USB B (4 pin) female
  • Console interface(s): 3.5mm Mini-Jack (3 position) female, DisplayPort (20 pin) female, USB A (4 pin) female
  • Enclosure type: Steel
  • Interface: USB
  • KVM ports: 2
  • Maximum digital resolutions: 2560 x 1600 @ 60Hz
  • OS compatibility: OS independent, no software or drivers required
  • PC interface: USB
  • PC video type: DisplayPort
  • Plug type: M
  • Ports: 2
  • Power source: AC adaptor included
  • Wide screen supported: Yes
  • Product dimensions: 220 x 44mm
  • Manufacturer's part no.: SV231DPUA
Type DisplayPort switch
Number of Ports 2
AC adapter included Yes
Additional USB Yes
Audio channels 7.1
Audio connections Yes
Audio support No
Built-in display No
Certification CE, UL, FCC, REACH
Compatible power plug types AU, EU, UK, US
Compliance certificates RoHS
Console ports 3.5mm headphone, 3.5mm mic, DisplayPort, USB A
Console USB ports quantity 4
Daisy chain No
DC-in jack Yes
DDC2B support Yes
Depth 130mm
DisplayPorts quantity 2
Ethernet LAN No
External power adapter Yes
Harmonized System (HS) code 85176200
HD type 4K Ultra HD
Headphone outputs 3
Height 44mm
Hot keys Yes
Hot-Plug support Yes
Housing Material Steel
Input Current 0.8 A
Input Voltage 110 - 240 V
IP control No
Keyboard port type USB
LED indicators Yes
Manual Yes
Max. Video Resolution 2560 x 1600
Maximum resolution 3840 x 2400 pixels
Mouse port type USB
Number of computers controlled 2
Number of microphone inputs 3
On Screen Display (OSD) No
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Output Current 2 A
Output Voltage 12 V
Package depth 250mm
Package height 181mm
Package weight 1.3kg
Package width 100mm
Plug and Play Yes
Power consumption (typical) 24 W
Power plug type Typem
Power Supply AC adaptor
Product colour Black
Push button Yes
Rack mounting No
Rubber feet Yes
Storage temperature (T-T) -20 - 60°C
USB connector type USB Type-A
USB hub Yes
Video port type DisplayPort
Video Support DisplayPort
Weight 1.1kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot