StarTech.com SU2DUPERA11 StarTech.com 1:1 Standalone Hard Drive and USB

MPN
SU2DUPERA11
Brand
StarTech.com
EAN-13
065030865005
Order Code
71-5780
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £525.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Duplicate or erase a USB flash drive or a SATA SSD/HDD, with 1:1 and cross-interface duplication

This versatile drive duplicator and eraser lets you clone and erase both USB-based storage devices and 2.5-inch and 3.5-inch SATA SSDs and HDDs, without having to connect to a computer. Ideal for IT professionals and system administrators, this versatile device helps you manage your file and data storage more efficiently, providing both 1:1 copying and cross-interface duplication.

1:1 or cross-interface duplication of SATA or USB drives

As a drive cloner, this unit lets you easily copy SATA and USB drives without having to connect to a computer. It enables you to duplicate 1:1 (from SATA to SATA or USB to USB) as well as cross-interface duplication from SATA to USB or USB to SATA. The drive cloner provides four duplication modes, including Quick Copy, All Partitions, Sector-by-Sector (Whole Drive) at speeds of up to 18GB/min., and Percentage Copy.

Multiple erase modes

Erase SATA or USB flash drives with ease, without a host computer. As a drive eraser, the SU2DUPERA11 gives you six erase modes including Quick Erase, Single Pass Overwrite (Full Erase), 3-Pass Overwrite (DoD) Erase, 3-Pass Overwrite and Compare, Secure Erase and 7-Pass Overwrite. You can erase a single SATA or USB drive, or two drives simultaneously.

Designed for ease of use

The drive duplicator and eraser features a compact and lightweight design with easy-to-use features. It offers convenient menu navigation buttons and an LCD display that clearly identifies the active duplication or erase mode and task status, to ensure fast and efficient operation.

The SU2DUPERA11 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DUPLICATE & ERASE SATA AND USB DRIVES: This standalone 1:1 hard drive duplicator/cloner and eraser supports 2.5/3.5"" SATA / USB thumb drives
  • Features 4 duplication and 5 erase modes
  • Copy seamlessly between USB, HDD/SSD disks with cross-interface suport
  • COPY AND ERASE MODES: 4 Copy Modes: System&File, All Partitions, Percentage Copy, Sector-by-Sector (Whole Disk)
  • Up to 18 GB/min (SATA), 2.4 GB/min (USB)
  • 5 Wipe/Erase Modes: Quick Erase, Full Erase, Secure Erase, 3-Pass Overwrite (DoD 522.22-M)
  • DRIVE COMPATIBILITY: This toolless Sanitizer supports 2.5/3.5"" SATA HDDs/SSDs and USB flash drives
  • Includes HDD rubber pads
  • Supported Interfaces with Adapter: eSATA, mSATA, IDE (SAT2IDEADP), M.2 SATA (SAT32M225) sold separately
  • LCD MENU DISPLAY: Use push button on device to select duplication & erase modes and display drive info/errors
  • Use Copy & Compare to verify your cloned drive with the source drive when complete
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this harddrive duplicator and recovery tool is backed for 2 years including free lifetime 24/5 multilingual technical assistance

Reviews

Be the first to submit a review

Trustpilot