StarTech.com STNDTBLTMOB StarTech.com Mobile Tablet Stand with Lockable

MPN
STNDTBLTMOB
Brand
StarTech.com
EAN-13
065030892148
Order Code
72-9163
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/11/2026

Mobile Tablet Stand | Height Adjustable | Detachable Holder

This rolling tablet floor stand is perfect for delivering presentations and rolling your tablet in environments such as healthcare, education, tradeshows etc. The stand fits tablets from 6.6" (16.8cm) to 7.8" (2cm) in width and up to .41" (1.5mm) in thickness. Use it with your Apple iPad (including the 1.2 iPad, and 11" iPad Pro) or other compatible tablets.

Perfect for Presentations

This tablet stand on wheels enables you to use your tablet to deliver engaging presentations, while you stay focused on your audience and the content you're delivering. You can use your tablet as a visual cue or teleprompter, without having to hold it or repeatedly look down at it while you're speaking.

With lockable casters and a strong base; this mobile tablet holder offers a great balance between mobility and stability, perfect for photography, videography, and educational environments.

Adjustable Height and Viewing Angle

The ergonomic tablet stand has a height adjustability range of 36.4" to 57.8" (92.5cm to 146.8cm) from the floor so you can adjust it to your ideal height; whether you are sitting or standing.

With full articulation, this tablet holder lets you swivel, rotate, and tilt your tablet to adjust the viewing angle and reduce neck strain while improving your ergonomic posture.

Portable Detachable Tablet Holder

The universal tablet stand comes with a detachable tablet holder. If you need to hold the tablet in your hands, simply detach the tablet holder from the stand and take the tablet with you.

The StarTech.com Advantage

  • MOBILE TABLET STAND: This tablet stand with lockable wheels fits most tablets from 7-11, Tablet holder clamps are adjustable from 6.6" to 7.8" (16.8cm-2cm) in width
  • Supports tablets with a max thickness of .4" (1.5mm), weights of up to 9g (1.98lb)
  • FULLY ADJUSTABLE BY HAND: Adjust your tablet w/ 36° rotation (portrait/landscape), +28° tilt, and 36° swivel
  • Telescopic pole has a height adjustability range of 36.4" to 57.8" (92.5cm-146.8cm) from the floor
  • STABILITY: Designed for stability this cart features a stable base of 19.7" x 19.7" (5mm x 5mm) with 4 durable lockable casters
  • Casters can be locked and unlocked by pedal
  • Ideal for video conference calls, healthcare, and educational environments
  • COMPATIBILITY: Universal tablet stand supports a range of tablets including iPads (9.7-1.2" iPads, 9.7" to 11" iPad Pro, 9.7" to 1.9" iPad Air, 7.9" iPad mini), Samsung Galaxy Tab, Android tablets
  • EASY SETUP: This rolling ergonomic tablet stand is easy to assemble and only requires one tool (screw driver not included)
  • Portable detachable tablet holder with adjustable clamp holds and grips tablet on both sides to prevent it from sliding off

Reviews

Be the first to submit a review

Trustpilot