StarTech.com STNDMTVDUO StarTech.com Dual TV Cart for 37-60in VESA TVs up

MPN
STNDMTVDUO
Brand
StarTech.com
EAN-13
065030891653
Order Code
72-1511
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £452.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

Dual TV Cart | Multimedia Device Shelf | For 37" to 6" Displays

This Dual Mobile TV Stand enables you to create a rolling AV media center that is easy to move across classrooms, offices, boardrooms, meetings, or learning environments. For better stability and safety, the mobile cart was engineered with a large 1.22m x .71m base that will let you can mount two displays of 37" to 6" and up to 11lb/each in weight.

Fully Adaptable to your setup

This mobile TV stand with mount will adapt to the different setups that you may encounter in your office space. You can adjust the height of your display from 1.2m to 1.68m from the center of the TV to the floor, and the included adjustment indicators allow you to perform precise adjustments for the ideal viewing height. Additionally, the height adjustment indicators make installation easier and enable you to note the preferred height for specific environments. You can also individually tilt the viewing angle within +5/-1° to best suit your environment and reduce glare. The included lockable casters allow to easily move the TV stand between locations.

Storage for your AV devices

For increased portability and customization, this universal mobile cart offers two independently adjustable device shelves (webcam shelf and equipment shelf) that each support up to 11lb/5kg. The webcam shelf can be raised up to 2.37m, while the equipment shelf can be raised up to .72m from the floor.

Durable construction

The heavy-duty dual TV stand's durable construction makes it ideal for commercial use, in environments with multiple users and frequent movement between areas. Built-in cable management keeps your cables organized and hidden from view.

The STNDMTVDUO is backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • DUAL TV CART: Heavy duty aluminum mobile TV stand on wheels for 37-6 inch TVs & up to 11lb (5kg) per display
  • 4 lockable casters
  • Easily moved with attached handles
  • Sturdy steel base to prevent tipping hazard (48""x27.9""/122mmx71mm)
  • EASILY ADJUSTABLE: Synchronized display height adjustment range of 19"" (.5m)
  • Adjustable height of 47.2""-66.4"" (1.2m-1.7m) from center of TV to floor
  • Height indicators for precise adjustment
  • Each display tilts +5/-1°
  • EQUIPMENT SHELVES: 2 media shelves support 11lb/5kg (each) with height adjustability independent of each other & the display
  • Webcam shelf can be raised up to 93.5"" (2.4m) & the lower media equipment shelf can be raised up to 28.3"" (.7m) from the floor
  • DISPLAY COMPATIBILITY: Universal LCD/LED television mount for flat screens from brands like LG/Samsung/Sony/Sharp
  • For VESA patterns 2x2, 2x3, 2x4, 3x2, 3x3, 4x2, 4x3,4x4, 6x2, 6x3, 6x4
  • Screws/spacers included
  • MOBILE PRESENTATION CART: Rolling TV stand/trolley with dual display for collaboration/meetings, shared across boardrooms, classrooms, etc
  • Cable management on floor standing TV mount w/ casters keeps cables organized for easy movement

Reviews

Be the first to submit a review

Trustpilot