StarTech.com STNDMTV70 TV Cart - Height Adjustable - Lockable Wheels

MPN
STNDMTV70
Brand
StarTech.com
UPC-12
065030863292
Order Code
70-1802
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £390.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Mobile Display Mount | Multimedia Device Shelf | For 32" to 75" Displays

This portable TV cart makes it easy to create a mobile media center, providing a convenient and cost-effective way to share A/V equipment between rooms. Engineered with a sleek and sturdy design, the TV cart provides a secure mount for a 32" to 75" TV (with maximum weight of 88 lb./40 kg) and a removable multi-media shelf for placing your computer, media player or keyboard. It also includes a camera shelf for web-conferencing.

Move Your Media Center from Room to Room

The mobile TV cart saves you the cost of buying multiple flat-panel TVs. Simply roll the TV cart between boardrooms, classrooms and meeting rooms, to share your media equipment. The cart features a small footprint that enables you to stand close to the display, while delivering a presentation. You can also set up a display in your lobby during special events or set up a permanent display in areas where you can’t wall mount. The wheels are lockable for stationary use.

Adjust Your Display with Ease

With the TV cart’s spring-assisted height adjustment, you can raise or lower the display mount with one smooth motion, from a minimum height of 3.6 ft. (1110 mm) to a maximum height of 4.9 ft. (1510 mm) - a lift of up to 15.7 in. (40 cm). The TV mount rotates up to 90 degrees, so you can change the position of your display from landscape to portrait. You can also tilt your TV +5 to -12 degrees, to find the optimal viewing angle.

Durable Construction

The TV cart’s durable construction makes it ideal for commercial use, in environments with multiple users and frequent movement between meeting areas. Built-in cable management keeps your cables organized and hidden from view.

The STNDMTV70 is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Easily share displays between rooms, by mounting a 32" to 75" flat-screen TV to this mobile TV cart
- Smooth spring-assisted height adjustment up to 15.7" (400 mm)
- Multimedia device shelf for web conferencing and other applications; Wheels for easy mobility, also lockable for safety
  • Easily share displays between rooms, by mounting a 32" to 75" flat-screen TV to this mobile TV cart
  • Smooth spring-assisted height adjustment up to 15.7" (400 mm)
  • Multimedia device shelf for web conferencing and other applications
  • Wheels for easy mobility, also lockable for safety
  • TV mount tilts +5 to -12 degrees for optimal viewing, and rotates from landscape to portrait
  • Universal LCD/LED television cart support TVs and interactive displays
  • Compatible w/ brands like LG, Samsung, Sony and others
  • Supports VESA patterns 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400
Type TV Trolley

Reviews

Be the first to submit a review

Trustpilot