StarTech.com STNDMTV100 Mobile TV Stand - Heavy Duty TV Cart for 60-100" Displa

MPN
STNDMTV100
Brand
StarTech.com
UPC-12
065030888004
Order Code
70-5140
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £450.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Mobile TV Cart | Multimedia Device Shelf | For 60" to 100" Displays

This Mobile TV Stand enables you to create a mobile media center, making it easier to move your AV equipment across classrooms, offices, or learning environments. For better stability and safety, the mobile cart was engineered with a large 1.22m x 0.71m base that will let you can mount large displays of 60" to 100" and up to 220lb in weight.

Fully Adaptable to your setup

This mobile tv stand with mount will adapt to the different setups that you may encounter in your office space. You can adjust the height of your display from 1.2m to 1.68m from the center of the TV to the floor; and the included adjustment indicators allow you to perform precise adjustments for the ideal viewing height. Additionally, the height adjustment indicators make installation easier and enable you to note the preferred height for specific environments. You can also tilt the viewing angle within +5/-10° to best suit your environments and reduce glare.

Storage for your AV devices

For increased portability and customization, this universal mobile cart offers two independently adjustable device shelves (webcam shelf and equipment shelf) that each support up to 11lb/5kg. The webcam shelf can be raised up to 2.37m, while the equipment shelf can be raised up to 0.90m from the floor.

Durable construction

The heavy-duty TV stand's durable construction makes it ideal for commercial use, in environments with multiple users and frequent movement between areas. Built-in cable management keeps your cables organized and hidden from view.

STNDMTV100 is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • PORTABLE TV CART: Heavy duty aluminum mobile TV stand on wheels for 60-100 inch displays and up to 220lb (100kg)
  • 4 lockable casters
  • Easily moved with handles attached to columns
  • Sturdy steel base to prevent tipping hazard (48"x27.9"/1220mmx710mm)
  • EASILY ADJUSTABLE: Movable floor standing TV mount with display height adjustment range of 19" (0.48m)
  • Adjustable height of 47.2"-66.4" (1.2m-1.68m) from center of TV to floor
  • Height indicators for precise height adjustment
  • Tilt +5/-10°
  • EQUIPMENT STORAGE: 2 shelves support 11lb/5kg (each) with height adjustability independent of each other &
  • the display
  • Webcam shelf can be raised up to 93.5" (2.37m) &
  • the lower media equipment shelf can be raised up to 35.4" (0.9m) from the floor
  • COMPATIBILITY: Universal television cart support TVs and interactive displays
  • Compatible w/ brands LG, Samsung, Sony and others
  • Supports VESA patterns 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400, 800x400, 800x600, 1000x600
  • MOBILE PRESENTATION CART: Silver Rolling TV stand/trolley allows a large display &
  • equipment to be moved in an office or learning environment, shared across boardrooms, classrooms, etc
  • Cable management keeps cables organized for easy movement

Reviews

Be the first to submit a review

Trustpilot