StarTech.com ST4000PEXPSE StarTech 4 Port Gigabit PoE (Power over Ethernet)

MPN
ST4000PEXPSE
Brand
StarTech.com
EAN-13
065030855150
Order Code
71-7323
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add 4 Gigabit Power over Ethernet ports to a PCI Express-enabled computer

The ST4PEXPSE 4-Port PoE NIC lets you add four Gigabit Power over Ethernet ports through a single PCI Express slot. Each port can provide up to 25.5W of power, combining network data and power over a single Ethernet cable for reduced cable clutter and added convenience for remote PoE devices.

The PCI express PoE card supports the IEEE 82.3 AT Class 1 and Class 2 (Type 1) standard for Power Sourcing Equipment (PSE), and can deliver up to 5V DC power to compliant Powered Devices (PD). This eliminates the need for a separate power source and data connection for PoE devices such as IP cameras, IP phones or wireless access points.

Suitable for any standard profile PCIe-enabled client, server or workstation, the PoE network card supports features such as Jumbo Frames (up to 9KB), VLAN tagging and Wake on LAN (WoL).
  • FULLY COMPLIANT: This 4 port Gigabit PoE card is fully compliant with IEEE 82.3at Class 1 & Class 2, Type 1, Power over Ethernet (PoE) standards
  • PSE SUPPORT: This PCIe network card features a Power Sourcing Equipment (PSE) endpoint that supports up to 5V, 25.5 watts max. output per port
  • POWER YOUR PoE DEVICES: Provide connectivity and power to compatible PoE devices, including cameras and wireless access points using this PCIe PoE Ethernet card
  • ULTIMATE SUPPORT: The Gigabit NIC supports IEEE 82.3 AT Class 1 and Class 2 (Type 1), 82.3az Draft 2.2 Energy-Efficient Ethernet (EEE), 82.1q VLAN tagging, 82.1p Layer 2 Priority Encoding and 82.3x Full Duplex Flow Control
  • THE IT PROS CHOICE: Designed for reliability in edge and on-prem deployments, our network cards are lab-tested and field-proven for seamless integration and maximum uptime
  • Backed by free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot