StarTech.com ST2000PEXPSE Dual Port PCI Express PSE/POE Gigabit Network Card

MPN
ST2000PEXPSE
Brand
StarTech.com
EAN-13
0065030849128
Order Code
19-9528
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £184.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This Dual Port PoE NIC from StarTech.com provides two 10/100/1000 Mbps PoE RJ45 ports that can provide up to 25.5W of power each, combining a network data connection and power on a single cable, for less clutter and convenient installations in remote locations.

This full/low profile Gigabit server adaptor supports the IEEE 802.3at (Type 1 and 2) standard for a Power Sourcing Equipment (PSE) device, and can deliver 48V DC power to compliant Powered Devices (PD). This eliminates the need for a separate power source and cable for remote networked devices such as IP cameras, IP phones and wireless access points.

Suitable for any PCI Express-enabled client, server or workstation, this versatile PoE network adaptor supports features such as Jumbo Frames, VLAN tagging and Wake on LAN (WOL).

The ST2000PEXPSE PoE NIC is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): PCI express x1 male
  • External ports: RJ-45 female
  • Interface: RJ45 (Gigabit Ethernet)
  • Internal ports: LP4 (4 pin, Molex large drive power) male, SATA power (15 pin) plug
  • Maximum data transfer rate: 1000 Mbps (uni-directional), 2000 Mbps (bi-directional)
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000, ME, 98SE
  • Ports: RJ-45 female, LP4 (4 pin, Molex power) male, SATA power (15 pin) plug, 2
  • System and cable requirements: Available full/low profile PCI express expansion slot, available LP4 Molex or SATA power connector
  • Product dimensions: 195 x 68 x 19mm
  • Manufacturer's part no. ST2000PEXPSE
Type PCI card
Auto MDIX IEEE Yes
Buffer size 48 KB
Cabling technology 10/100/1000BaseT(X)
Certification CE, FCC, REACH
Chipset Realtek - RTL8111E
Compliance certificates RoHS
Component for PC
Connectivity technology Wired
Depth 195mm
Drivers included Yes
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 2
Ethernet LAN data rates 10,100,1000 Mbit/s
Flow control support Yes
Full duplex Yes
Harmonized System (HS) code 85176990
Height 68mm
Host Interface PCI Express
Interface RJ45
Internal Yes
Jumbo frames support Yes
LAN controller Realtek RTL8111E
LED indicators Activity, Link, PoE
Linux operating systems supported Yes
Low-profile bracket Yes
Manual Yes
Maximum data transfer rate 2000 Mbit/s
Mean time between failures (MTBF) 140981 h
Networking standards IEEE 802.1Q, IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 55°C
Output Voltage 48 V
Package depth 165mm
Package height 45mm
Package weight 246g
Package width 231mm
Power over Ethernet (PoE) ports quantity 2
Storage temperature (T-T) -20 - 85°C
VLAN tagging Yes
Weight 104g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot