StarTech.com ST12MHDLNHR StarTech.com HDMI over IP Receiver for

MPN
ST12MHDLNHR
Brand
StarTech.com
EAN-13
065030879040
Order Code
72-6213
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Broadcast your HDMI signal to multiple locations throughout your site, using your existing network infrastructure

The HDMI® over IP receiver works with the HDMI over IP Extender (ST12MHDLNHK) to distribute HDMI to an additional remote display. You can add multiple receivers (each sold separately) to easily distribute HDMI to multiple locations.

Customize your video distribution with a scalable solution

With additional receivers, you can scale your HDMI over IP kit installation to suit your needs. In a point-to-multipoint setup, you can route HDMI over IP to as many receivers as you need. For additional scalability, you can combine up to 99 different kits (ST12MHDLNHK) to create a multipoint-to-multipoint setup, where you can route different HDMI source signals to different displays. Mounting hardware and IR extenders are included for each transmitter and receiver to ensure tidy, professional installation and hassle-free remote operation.

Get brilliant video at HD 18p

The receiver maintains your HD video signal, supporting resolutions up to 18p. Maintaining your HD quality over IP makes it easy to distribute dynamic digital signage throughout your site to attract and engage customers.

Save your network bandwidth with video compression

Unlike some video-over-IP solutions that consume your bandwidth, this HDMI over IP solution uses video compression to distribute high-quality HDMI over your local area network, with minimal bandwidth requirements. Extending your HDMI using compression saves your network resources, avoiding the hassle of a separate video network.

The ST12MHDLNHR is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • Efficiently distribute video throughout your site using your local area network
  • Easily create your ideal digital signage solution with a versatile and scalable video distribution system
  • Brilliantly maintain the HD picture quality of your video source with 18p support

Reviews

Be the first to submit a review

Trustpilot