StarTech.com ST12MHDLNHK StarTech.com HDMI Over IP Extender Kit - Advanced

MPN
ST12MHDLNHK
Brand
StarTech.com
EAN-13
065030878760
Order Code
72-0956
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £362.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Transmitter & Receiver | 192 x 18 (18p) | Mountable | Multicast & Unicast

Extend and control HDMI video over your existing LAN to create a state-of-the-art network of video displays in a variety of environments where digital signage is required.

Ideal for Universities, Offices, and Restaurants

Reliably Extend Compressed HDMI Video with Bandwidth Efficiency

This extender uses advanced compression to distribute high-quality HDMI video over your network, with minimal bandwidth requirements.

With advanced compression technology, broadcasting your video signal requires only 6 - 12 Mbps of local area network bandwidth, when in operation for each kit.

Flexible & Scalable Deployment Options

The HDMI over LAN extender offers many configurations to accommodate your set up.

This HDMI video extender provides four ways to control your video network configurations.

Rotary DIP switches located on the Tx and Rx
• Your computer connected to the transmitter or receiver via a serial cable
• Over IP using any device equipped with a browser on the same local area network (i.e. tablet, laptop, smartphone)
• Infrared (IR) remote control using the included receiver

Comprehensive Product Testing & Expert Technical Support

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.

The StarTech.com Advantage

  • Efficiently distribute video throughout your site using your local area network
  • Easily create your ideal digital signage with a versatile and scalable video distribution system
  • Deliver brilliant HD quality video with 18p support
  • Newer Version Available: ST12MHDLAN2K features longer range (1m/33ft) and video wall support

Reviews

Be the first to submit a review

Trustpilot