StarTech.com ST12MHDLAN4R StarTech.com 4K HDMI over IP Receiver for

MPN
ST12MHDLAN4R
Brand
StarTech.com
EAN-13
065030868969
Order Code
71-7955
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £268.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Use this 4K receiver with your HDMI extender over IP kit (ST12MHDLAN4K) to build scalable/cost-effective AVoIP solutions

This HDMI® over IP Receiver works with the HDMI over IP Extender Kit [%product id="ST12MHDLAN4K (sold separately). Designed for IT professionals, system integrators, and digital signage specialists, this solution delivers unmatched flexibility for scaling video distribution without the limitations of traditional HDMI splitters or fixed extenders.

Scalable HDMI Over IP

Easily expand your A/V distribution setup and build dynamic video walls using the ST12MHDLAN4K extender kit and additional receivers:

• One-to-Many : Connect up to 16 receivers to a single transmitter, ideal for broadcasting HDMI over IP to multiple displays
• Many-to-Many : Integrate up to 16 [%product id="ST12MHDLAN4K extender kits and additional ST12MHDLAN4R receivers with a maximum of 16 transmitters and 256 receivers.

Centralized Video Control App

The included iOS/Android Video Control App empowers administrators to name sources and displays, switch inputs, and configure video walls, all from a mobile device. With RS232 passthrough, TVs or serial-controlled devices can be managed remotely through the same network.

Flexible Installations for Any Environment

Perfect for digital signage in retail, hospitality, and corporate settings, as well as command centers or other mission-critical environments. The kit includes mounting hardware for clean shelf or rack installations and supports both static and dynamic signage needs.

Note: For optimal performance, a managed network switch with IGMP is recommended when using more than one transmitter or more than four receivers. Non-managed switches may impact the performance of other devices on your network. Jumbo frames support must be enabled to stream 4K video effectively.
  • Receiver for ST12MHDLAN4K: Extend your HDMI over IP Extender Kit (ST12MHDLAN4K) with this 4K receiver
  • Ideal for IT teams and system integrators building scalable, cost-effective and future-ready A/V systems without splitters or fixed extenders
  • Video Control App and RS232: Control video routing in a centralized way with the free iOS/Android app
  • Name sources/displays, set up video walls, and use RS232 passthrough to manage TVs or serial devices remotely
  • Scalable HDMI over IP: Easily expand your A/V network with one-to-many or many-to-many video wall setups by simply adding transmitters and receivers
  • Requires adequate network bandwidth and multicast / jumbo frames support
  • Flexible Deployment: Suitable for digital signage in retail, hospitality, corporate or any other environment, as well as mission-critical video wall setups in command and control rooms
  • Mounting brackets included
  • The IT Pros Choice: Backed by decades of connectivity expertise from legacy VGA to modern USB4 and AVoIP solutions
  • TAA compliant for government and enterprise procurement
  • Work with a single trusted partner for all your A/V connectivity needs

Reviews

Be the first to submit a review

Trustpilot