StarTech.com ST12MHDLAN2K StarTech.com HDMI over IP Extender Kit with Video

MPN
ST12MHDLAN2K
Brand
StarTech.com
EAN-13
065030878456
Order Code
72-6111
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £445.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HDMI® Video over Cat5e or Cat6 |Multiple Sources to Multiple Displays | Mobile Control App

This HDMI over IP extender kit distributes video to a remote location, over your local area network (LAN) and Cat5e or Cat6 Ethernet cabling. By combining this kit with additional receivers (sold separately) and an Ethernet switch (sold separately) you can distribute an HDMI source to multiple locations and create video walls using several remote displays and receivers in the same location.

You can also use multiple transmitters on the same network to distribute different video sources or connect the transmitter directly to a receiver at up to 33 ft. (1 m), in a point-to-point setup. Remote control of serial devices is supported through RS-232 extension.

Resolutions up to 18p, with Audio

With support for video resolutions up to 18p (192 x 18 at 6Hz), the transmitter also supports digital and analog audio to the receiver and analog audio from the receiver to the transmitter.

Mobile Control Through a Free App

The kit includes an easy-to-use online app to manage your IP video distribution.

The app is available on iOS for an iPhone or iPad, and Android for a smartphone or tablet.

Download the StarTech.com Video Control software to manage your IP video distribution.

NOTE: Your router must support IGMP snooping. Please refer to your network switch or router documentation to ensure IGMP snooping is supported and enabled.

Hassle-Free Installations

The HDMI transmitter/receiver kit includes optional shelf-mounting hardware. It uses Cat5e or Cat6 cables and works with existing network infrastructures, eliminating the expense of running proprietary cables.

ST12MHDLAN2K is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Scalable video distribution system extends your HDMI video signal and RS232 control to one or multiple displays
  • Create stunning video walls easily using a single or multiple video source with multiple receivers
  • Manage and control your digital signage with the intuitive mobile app
  • Crystal-clear picture quality, video resolutions up to 18p
  • Tidy, professional installation with included mounting hardware

Reviews

Be the first to submit a review

Trustpilot