StarTech.com ST121WHDLR Wireless HDMI Transmitter and Receiver Kit - 656 ft. -

MPN
ST121WHDLR
Brand
StarTech.com
UPC-12
065030872355
Order Code
70-6789
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

HDMI over Wireless Extender |LPCM 5.1/7.1 Audio Support | Low Latency

This long-range Wireless HDMI Transmitter and Receiver Kit lets you transmit the audio/video signal from an HDMI source to a remote display up to 656 ft. (200 m) away.

Cut the Cord and Installation Costs

This HDMI over wireless extender offers a practical and convenient alternative to traditional video cabling, which eliminates the cost of installing an expensive wiring infrastructure. This bundled kit includes both the transmitter and receiver, helping you avoid the expense of buying multiple devices to accomplish one task.

Ultimate Convenience

This wireless extender kit uses Wi-Fi to transmit a high-definition 1080p HDMI signal, as well as an IR signal for controlling your source device remotely.

With this wireless video extender, you can extend or mirror your device to share documents or multimedia content from anywhere in the room, making it the perfect solution for sharing ideas with your colleagues. It’s also great for digital signage applications because it enables you to install your display wherever you’d like, unlike wired solutions that force you to compromise on location.

Hassle-Free Installation

The HDMI video transmitter and receiver are very easy to install and use. With simple plug-and-play installation, setup is easy and hassle-free. The extender is a pure hardware solution that doesn’t require any software or drivers, so you can avoid complicated software installation and configuration.

ST121WHDLR is backed by a 2-year StarTech.com warranty and free lifetime technical support

The StarTech.com Advantage

- Achieve long-range wireless HDMI extension, at distances up to 656 ft. (200 m)
- Eliminate cable clutter and installation costs without sacrificing picture quality
- Convenient all-in-one solution with both wireless transmitter and receiver included
  • Achieve long-range wireless HDMI extension, at distances up to 656 ft. (200 m)
  • Eliminate cable clutter and installation costs without sacrificing picture quality
  • Convenient all-in-one solution with both wireless transmitter and receiver included
  • Experience and enjoy full HD with support for resolutions up to 1920x1080 (1080p)
  • Hassle-free setup with no software or drivers to install
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot