StarTech.com ST121HDBTPW StarTech.com 330 ft. (100 m) HDMI Over CAT5e /

MPN
ST121HDBTPW
Brand
StarTech.com
EAN-13
065030854177
Order Code
73-2723
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £327.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extend HDMI up to 33ft (1m) over CAT5e/CAT6 cable with Power over Cable to Receiver

This HDBaseT extender Kit, extends HDMI up to 33 feet (1 Meters) over a single CAT5e or CAT6 cable. The extender supports Ultra HD and Full HD resolutions (4K / 18p) with support for 3D and the accompanying 7.1 digital audio. For added versatility, both the transmitter and receiver can be powered by the same single power source using Power Over Cable (POC). The versatility of this video extender makes it an ideal solution for digital signage applications in large buildings such as commercial shopping centers, stadiums, schools, and hospitals.

What is HDBaseT?

HDBaseT is a standardized, zero latency, video distribution technology that’s revolutionizing HDMI distribution. HDBaseT uses an advanced method of modulation that enables you to distribute uncompressed HDMI audio and video, along with additional signals such as 1BaseT Ethernet, IR, RS-232 serial and power over cable.

Extend More than Video with HDBaseT

For greater versatility than a traditional HDMI extender or HDMI cabling alone, this HDBaseT extender offers HDMI + Power Over Cable in a single kit. The added benefit of power over cable means you’ll only need one power source at either side of your extension, great for extending to areas where power outlets may be limited.

Astonishing 4K picture quality from an impressive distance

With the A/V industry quickly adopting 4K as the new high-resolution video standard, long range video distribution can be a challenge with standard HDMI cables beginning signal degradation at 3 feet. With support for 4K you’ll be amazed at how HDBaseT maintains your Ultra HD picture quality, four times the resolution of high-definition 18p, even at 13 feet away from your video source. Plus, because the extender supports High-Definition 18p and lower resolutions at 33 feet away, you can comfortably use this extender to make any video source look great.

Hassle-free, Professional Installation with a Single Cable

This extender has been specially crafted for a smooth, tidy setup. HDBaseT technology allows for single cable installation, for seamless integration using existing CAT5e or CAT6 infrastructure, avoiding the hassle of running multiple cables, while reducing potential failure points. Plus, the added benefit of power over cable means you’ll only need one power source to power both your extender and receiver, great for extending to areas where power outlets may be limited. Mounting hardware is also included for both the extender and receiver for discrete, professional mounting.

The ST121HDBTPW is TAA compliant and backed by a 2-year StarTech.com warranty with free lifetime technical support.
  • Extend video where power outlets are limited with HDBaseT offering power over cable that powers both the transmitter and receiver using a single power source at either side of the connection
  • Maintains astonishing picture quality up to 115 ft. (35 m) away, with support for UltraHD 4K over non-proprietary CAT5e or CAT6 cabling
  • Also supports HD video resolutions such as 192x12 or 18p at distances up to 33 ft. (1m)
  • Hassle-free, professional installation with included mounting brackets, and full video extension existing infrastructure
  • HDMI transmitter and receiver included
  • Extend HDMI, and Power over Cable all through one Cat5e or CAT6 cable with HDBaseT
  • No software or drivers required
  • Dolby® TrueHD, DTS-HD MA Audio
  • 1m (33ft) maximum Cat5 cable distance

Reviews

Be the first to submit a review

Trustpilot