StarTech.com ST121HD20L StarTech.com HDMI over CAT6 Extender - 4K 60Hz -

MPN
ST121HD20L
Brand
StarTech.com
EAN-13
065030882637
Order Code
71-8696
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £341.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 07/10/2026

4K HDMI Balun | Visually Lossless Compression | IR Support

This HDMI over CAT6 extender lets you transmit your HDMI signal over a CAT6 cable up to 33 ft. (1 m) away. The extender supports Ultra HD 4K with support for 3D and the accompanying digital audio.

Long-Distance Transmission

Extend your HDMI signal to up to 33 ft. (1 m) with this HDMI over Ethernet extender. Use your existing CAT6 cable infrastructure with a direct connection to the converter for an easy run through walls and ceilings, saving you on installation costs.

The extender also works to extend an infrared (IR) signal, enabling you to control your video source from the remote location.

Astonishing 4K Picture Quality

This HDMI Ethernet extender supports a 4K 6Hz (384 x 216) UHD resolution, providing four times the picture quality of high-definition (18p), ensuring a crystal-clear picture that's ideal for displaying your 4K video content in office buildings, airports, retail settings and more.

Plus, because the extender supports 18p and lower resolutions at up to 46 feet away, you can comfortably use this extender to make any video source look great.

Compatible with HDCP 2.2 Devices

Connect your HDMI devices and displays with confidence, knowing this extender is HDCP 2.2 compliant. This lets you harness the capabilities of HDMI-enabled devices such as Blu-ray players or online streaming devices in higher resolutions. It is also backward compatible with previous generations of HDMI and HDCP.

ST121HD2L is backed by 2-year StarTech.com warranty with free lifetime technical support.

The StarTech.com Advantage

- Maintains astonishing picture quality up to 33 ft. (1 m) away, with support for UltraHD 4K over non-proprietary CAT6 cabling
- Also supports HD 18p video resolutions at distances up to 46 ft. (14 m)
- Hassle-free, professional installation with included mounting brackets
  • Maintains astonishing picture quality up to 33 ft. (1 m) away, with support for UltraHD 4K over non-proprietary CAT6 cabling
  • Also supports HD 18p video resolutions at distances up to 46 ft. (14 m)
  • Hassle-free, professional installation with included mounting brackets
  • Supports all known HDMI audio formats including Dolby True HD, Dolby Digital and DTS-HD
  • Ensured compatibility with HDCP 1.4 / 2.2

Reviews

Be the first to submit a review

Trustpilot