StarTech.com ST10GSPEXNB2 1-Port 10Gbps PCIe Network Adapter Card, Network Card

MPN
ST10GSPEXNB2
Brand
StarTech.com
UPC-12
065030897549
Order Code
70-2491
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £150.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Six-Speed | AVB | PXE Boot | x2 PCIe 3.0 | Marvell AQC113CS

Install this single-port 10GbE PCI Express (PCIe) Network Interface Card (NIC) into a server or computer to enable faster network speeds and enhanced network functionality. This card supports six speeds: 10/5/2.5/1Gbps and 100/10Mbps. The variable speeds permit access to legacy hardware. Alternatively, the 10GBASE-T and NBASE-T capabilities ensure compatibility with the latest network switches and network access points manufactured by Cisco®; HPE®; and Juniper®.

Increased Network Speeds

This PCIe network card provides access to increased bandwidth. It reduces network slowdown/degradation when running data-intensive applications/processes such as FTPs, online storage/backup, and when streaming online content.

NBASE-T technology maximizes the capability of Cat5e copper cabling over at distances of up to 100 meters. The Ethernet network card supports a 10 Gbps connection over copper using existing Cat6 (or better) copper cabling.

Enhance Existing Hardware

The Network Interface Card connects via an available PCI Express x2 3.0/4.0 (or higher) expansion slot. The card is shipped with a standard-profile bracket and includes a low-profile bracket for installation in various systems. This card is compatible with Windows, Windows Server, and Linux.

Take advantage of advanced features such as Audio-Video Bridging (AVB), VLAN tagging, 16 K jumbo frame, full-duplex, secure boot, and PXE.

The PCI Express 10G NIC is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • NETWORK ADAPTER FOR PC: This 10 GbE capable PCIe network adapter card provides high-speed data transfer rates for desktops/servers leveraging an existing Cat5e, Cat6, or Cat6a cabling infrastructure
  • SPECIFICATIONS: Multiple Speeds NIC 10/5/2.5/1Gbps and 100/10Mbps - 10GBASE-T and NBASE-T - 1x RJ45 Port - PCIe 3.0 x2 - Marvell AQC113CS - 16K Jumbo Frame - VLAN - PXE Boot - EEE - Full-Height and Low-Profile Brackets Included
  • COMPATIBILITY: The network card for PC is compatible with Windows, Windows Server, and Linux - The variable speed options and included low profile bracket widen the compatibility of the PCIe network card with current and legacy devices
  • MULTI-GIGABIT CONNECTIVITY: The network interface card auto negotiates speed and supports 2.5/5 Gbps network speeds on Cat5e cabling, and 10 Gbps on Cat6/6a - The Ethernet network card supports IP/TCP/UDP checksum offload, secure boot, PTP, and AVB
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 10Gb network card is backed for two years, including free lifetime 24/5 multi-lingual technical assistance
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot