StarTech.com ST10GPEXNDPI Dual Port 10G PCIe Network Adapter Card - Intel-X550A

MPN
ST10GPEXNDPI
Brand
StarTech.com
UPC-12
065030879538
Order Code
70-6464
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £459.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Add two Ethernet ports to a server or workstation through one PCI Express slot, with support for five network speeds: 10G/5G/2.5G/1G/100Mbps

This dual-port network card offers versatile and cost-efficient network connectivity, by increasing the available network bandwidth without having to replace your existing cabling infrastructure. The 5-speed network card lets you add two 10G/NBASE-T RJ45 ports to your server or desktop computer and access your network at multiple speeds: 10G, 5G, 2.5G, 1G, and 100Mbps.

Cost-effective, multimode network connectivity

Compatible with a broad range of operating systems, this versatile dual-port NIC is ideal for many business applications that require upgrades to servers or workstations. Fully compliant with 10GBASE-T and NBASE-T™ specifications, the network card is a cost-effective way to enhance your server or computer capabilities by adding two powerful 10-Gigabit Ethernet ports. (10G network speeds require Cat6a cable. All other speeds require Cat5e cable.)

Connect to NBASE-T equipment

The network card supports advanced NBASE-T technology, compatible with the latest multi-gigabit Ethernet switches and routers, such as new Cisco campus switches (including Catalyst 4500E, 3850 and 3560-CX). The card enables you to connect to NBASE-T based equipment at network speeds of 2.5Gbps or 5Gbps, over your existing Cat5e infrastructure, without having to upgrade to more expensive Cat6a.

NBASE-T technology accelerates the speed of twisted pair Cat5e copper cabling over a distance of up to 100 meters. The Ethernet network card also supports 10Gbps network speeds if using Cat6a cabling, and 1Gbps network speeds if using Cat5e (or better) cabling.

The Ethernet ports are based on the Intel® X550AT2 chipset, designed to deliver the power, performance, and enhanced capabilities you need for reliable network connections to your server or computer. The network card also supports advanced features including 9K jumbo frames and 802.1q VLAN tagging.

Easy installation

With a dual-profile design, the PCI Express network card installs easily into a wide range of computer/server chassis, regardless of form factor. The card comes equipped with a standard-profile bracket for installation in a full-sized chassis and includes a low-profile/half-height bracket for installation in small form-factor computers.

The StarTech.com Advantage

  • DUAL PORT 10GbE NETWORK INTERFACE CARD: 10Gbps Dual port PCIe Network Adapter Card copper combines high data transfer rates to provide redundancy or independent connections to multiple networks
  • TECH SPECS: 10 Gbps / 2x RJ45 Ports /Intel X550AT / 10GBASE-T & NBASE-T / Multi-Gigabit 1 / 2.5 / 5 / 10 Gbps / PCI Express 3.0 x4 / 15K Jumbo Frames / VLAN / VT-c / PXE / Full & low profile / 2Yr Warranty
  • TESTED & VERIFIED PERFORMANCE: We use Spirent SmartBits validation tools to validate performance
  • compatible with major operating systems
  • ADVANCED FEATURES: Workstation NIC Supports SAN (Storage Area Network) advanced features including iSCSI offload and Fibre Channel over Ethernet (FCoE)
  • WIDE OS COMPATIBILITY: Windows 7, 8, 8.1, 10, 11
  • Windows Server 2008 R2, 2012, 2012 R2, 2016, 2019
  • Linux kernels 3.x + (LTS versions)
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot