StarTech.com ST1000SPEX43 StarTech.com 4-Port PCIe Gigabit Network Adapter Card

MPN
ST1000SPEX43
Brand
StarTech.com
EAN-13
065030862448
Order Code
71-1983
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £155.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 09/10/2026

Add four Gigabit Ethernet ports to a client, server or workstation through one PCI Express slot

Now you can add four separate Gigabit network ports to your client, server or workstation through just one PCI Express slot, to provide connectivity to multiple networks without draining your budget.

Reliable connectivity to multiple networks

This 4-port network card delivers powerful connectivity for your business, corporate or government office environment, with support for high-performance, 4-channel networking and a maximum throughput of up to 1Mbps in each direction (2 Mbps total). The network adapter card features the Realtek RTL8111G chipset, which is designed to deliver the performance and enhanced capabilities you need for reliable network connections to your server or computer. 

A versatile and cost-effective solution

This versatile quad-port network card is ideal for many business applications requiring upgrades to servers or workstations, adding feature-rich Gigabit networking with four independent ports. Compatible with a broad range of operating systems, this cost-effective PCIe Gigabit NIC is suitable for many SMB and Enterprise applications such as virtualized environments that require multiple NICs (check your VM software for chipset compatibility).

The ST1SPEX43 is backed by a StarTech.com 2-year hardware warranty and free lifetime technical support.

The StarTech.com Advantage

- Add four independent Gigabit RJ45 ports to connect to multiple networks for high-bandwidth workstations and servers
- Realtek RTL8111G chipset for reliable performance
- Supports full-duplex flow control
  • Add four independent Gigabit RJ45 ports to connect to multiple networks for high-bandwidth workstations and servers
  • Realtek RTL8111G chipset for reliable performance
  • Supports full-duplex flow control
  • Fully compliant with IEEE 82.3, IEEE 82.3u, IEEE 82.3ab networks
  • Supports autonegotiation with next-page capacity
  • Crossover detection and auto-correction (Auto-MDIX)

Reviews

Be the first to submit a review

Trustpilot