StarTech.com ST1000SMPEX StarTech.com Mini PCI Express Gigabit Ethernet

MPN
ST1000SMPEX
Brand
StarTech.com
EAN-13
065030846554
Order Code
73-1631
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 14/11/2026

The ST1SMPEX Mini PCI Express Gigabit Network Adapter Card adds 1Mbps network connectivity to a Mini PCI Express (PCI Express Mini Card, Mini PCIe) enabled computer system, such as Mini-ITX motherboards.

Supporting features such as NDIS5 checksum and large send offload for lower CPU utilization, Wake-on-LAN (WOL) and Remote Wake-up power management, jumbo frames and VLAN tagging, this Mini PCI Express Gigabit Adapter is ready to handle a wide variety of scenarios.

Perfect for small form factor or embedded systems that originally lack Gigabit networking capability, or for adding a network connection without taking up a full-sized PCI Express slots, this high quality Mini PCIe Network Adapter includes a low profile/half-height bracket for additional installation options.

The StarTech.com Advantage
- Full length mini PCI Express (PCI Express Mini Card, Mini PCIe) form factor fits in many Mini-ITX or embedded systems
- Built-in NDIS5 Checksum and Large Send Offload support and Jumbo Frames minimize system resource usage

Reviews

Be the first to submit a review

Trustpilot