StarTech.com SMFIBLCSC10 StarTech.com 10m Fiber Optic Cable - Single-Mode

MPN
SMFIBLCSC10
Brand
StarTech.com
EAN-13
065030853071
Order Code
71-3860
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect fiber network devices for high-speed transfers with LSZH rated cable

The SMFIBLCSC1 1m LC to SC Single-Mode Duplex Fiber Cable features 9/125 micron fiber for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fiber Channel networks, with support for duplex single-mode applications.

This LC-SC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

Each Duplex 9/125 (OS1) Single-Mode Fiber Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 1% reliability, and is backed by our lifetime warranty.

The StarTech.com Advantage

  • 1x LC SM male connector
  • 1x SC SM male connector
  • OS1 (9/125)
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Attenuation loss meets or exceeds industry standards
  • Molded connectors

Reviews

Be the first to submit a review

Trustpilot