StarTech.com SM2NGFFMBU33 M.2 SATA External SSD Enclosure - USB 3.0 With UASP

MPN
SM2NGFFMBU33
Brand
StarTech.com
EAN-13
0065030859684
Order Code
19-9727
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

The SM2NGFFMBU33 external USB 3.0 to M.2 (NGFF) enclosure from StarTech.com turns your SATA M.2 solid state drive into a portable, high speed USB 3.0 drive.

By using an M.2 SSD in place of a platter drive, you can harness the full potential of your USB 3.0 computer system. The enclosure supports UASP, enabling you to achieve transfer speeds up to 70% faster than traditional USB 3.0 when used with a UASP-enabled host computer.

This slim, pocket-sized SSD enclosure has been specifically engineered for mobility. It features a lightweight yet durable design, which fits easily into your pocket or laptop bag. For further convenience, it is powered entirely using the USB host bus and requires no external power adaptor.

Durable aluminium construction helps to ensure your drive won't be damaged while you're on the move. And to maximise heat dissipation the enclosure features specially engineered ventilation holes which help maintain a cooler operating environment.

This enclosure is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): M.2 (NGFF, B-Key)
  • Connectors, drive: M.2 (NGFF, B-Key) receptacle
  • Connectors, host: USB 3.0 Micro-B (10 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Enclosure type: Aluminium
  • Interface type and rate: SATA III (6 Gbps), USB 3.0 - 5 Gbit/s
  • Maximum data transfer rate: 5 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • USB-powered
  • UASP support
  • Product dimensions: 100 x 35 x 15mm
  • Manufacturer's part no. SM2NGFFMBU33
Type M2 SATA SDD enclosure
Material Aluminium
Protection Rating None
Cables included USB
Certification FCC, CE, TAA, REACH
Chipset Asmedia - ASM1153
Compliance certificates RoHS
Data transfer rate 6 Gbit/s
Depth 100mm
Drive Interface SATA III
Harmonized System (HS) code 84733080
Height 15mm
Host Interface USB 3.0
Integrated USB cable No
Manual Yes
Number of storage drives supported 1
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 40°C
Package depth 131mm
Package height 31mm
Package weight 125g
Package width 163mm
Power source type USB
Product colour Black
Product Type SSD enclosure
Screwdriver included Yes
Screws included Yes
Storage drive size M.2
Storage temperature (T-T) -10 - 85°C
Supported storage drive interfaces M.2
Supported storage drive lengths 30,42,60,80mm
UASP support Yes
USB connectivity Yes
USB connector gender Female
USB connector type Micro-USB B
USB ports quantity 1
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 50g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot