StarTech.com SLMSOPTB USB To Slimline SATA CD/DVD Optical Drive Enclosure

Order Code:

19-9725

Brand: StarTech.com MPN: SLMSOPTB

Discontinued


You can turn any slim SATA CD/DVD optical drive into a portable external USB 2.0 Plug and Play CD/DVD ROM/writer with the SLMSOPTB USB External Slimline CD/DVD drive enclosure from StarTech.com.

This compact external drive enclosure features a slim SATA interface to connect to a Slimline SATA Notebook CD/DVD R/W drive and a USB 2.0 mini B connection to a PC, Notebook, or Netbook.

Designed for maximum durability and portability, it features a solid aluminium casing and is backed by a 2-year warranty.


  • Colour: Black
  • Compatible drive types (type and rate): Slimline SATA
  • Connectors, drive: Slimline SATA (13 pin, data and power) receptacle
  • Connectors, host: USB Mini-B (5 pin) female
  • Enclosure type: Aluminium
  • Interface type and rate: USB 2.0 - 480 Mbit/s
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 151 x 136 x 20mm
  • Manufacturer's part no. SLMSOPTB

Trustpilot