StarTech MU1MMS2RA 300mm Slim 3.5mm Right Angle Stereo Audio Cable - M/M

MPN
MU1MMS2RA
Brand
StarTech.com
EAN-13
0065030841283
Order Code
19-9439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 114 in stock

The StarTech.com MU1MMS2RA 300mm slim right angle to right angle Stereo Audio cable is the perfect solution for portable audio devices such as the iPod®, iPhone®, iPad® and MP3 players. Featuring a slim connector moulding that fits easily into a 3.5mm headphone jack, even if the device is in a protective case. Sometimes a straight connector isn't the best fit which is where this right angle 3.5mm to 3.5mm right angle stereo audio cable comes in.

Gold-plated, moulded connectors with strain relief ensure a solid high quality connection between the connected devices

Backed by the StarTech.com Lifetime Warranty.


  • Slimline connector moulding designed for use with portable devices
  • Moulded connectors with strain relief
  • Gold-plated connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) male
  • Connector plating: Gold
  • Connector style: Right angled
  • Manufacturer's partno.: MU1MMS2RA
Connector 1 Jack
Connector 2 Jack
Length 0.3m
Colour Black
AWG wire size 30
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 7mm
Package weight 12g
Package width 128mm
Product colour Black
Weight 9g

Reviews

Be the first to submit a review

Trustpilot