StarTech.com SILVGREASE1 1.5g Metal Oxide Thermal CPU Paste Heatsink Compound

MPN
SILVGREASE1
Brand
StarTech.com
EAN-13
0065030788847
Order Code
19-9478
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 82 despatched in 3 working days

This thermal CPU paste from StarTech.com improves the effectiveness of CPU coolers by thermally bonding the CPU to the heatsink. It provides a high quality metallic solution to ensure maximum dissipation of heat generated by the CPU for optimised performance and greater system stability.

It provides better thermal conductivity over standard silicon-based compounds and negligible electrical conductivity for effective and safe use in high performance applications.


  • Colour: Silver
  • Product dimensions: 67mm x 20mm
  • Manufacturer's part no. SILVGREASE1
Type Heatsink compound
Dispensing Method Paste
Compound Colour White
Bleed (@ 200°C/24h) 0.05%
Compliance certificates RoHS
Depth 67mm
Evaporation (@ 200°C/24h) 0.001%
Master (outer) case height 330mm
Master (outer) case length 430mm
Master (outer) case width 330mm
Operating temperature (T-T) -30 - 180°C
Package depth 151mm
Package height 25mm
Package weight 17g
Package width 84mm
Product colour Silver
Products per master (outer) case 230 pc(s)
Size 1.5g
Specific gravity 1.7 g/cm³
Thermal Conductivity 1.93 W/m·K
Thermal Resistance 0.12 °C/W
Weight 4g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot