StarTech.com SFPSXMM MSA Uncoded SFP Module - 1000BASE-SX - 1GbE Multi Mode Fib

MPN
SFPSXMM
Brand
StarTech.com
UPC-12
065030834940
Order Code
70-0820
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

1000 Mbps (1 Gbps) | Multi Mode Fiber | LC | 550 m (1804 ft) | TAA | Lifetime Warranty

The SFPSXMM is a TAA compliant MSA compliant fiber SFP transceiver that’s designed, programmed and tested to work with 1000BASE-SX compatible MSA switches and routers. The SFP transceiver module supports a maximum distance of up to 550 m (1804 ft) and delivers dependable 10 GbE connectivity over fiber cabling.

Technical Specifications:

• Wavelength: 850 nm
• Maximum Data Transfer Rate: 1.25 Gbps
• Type: Multi Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 550 m (1804 ft)
• MTBF: 78,286 hours
• Power Consumption: Less than 1 Watt
• DDM: No

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% MSA UNCODED SFP TRANSCEIVER: Designed, programmed and tested to work with compatible MSA Compliant switches and routers to deliver reliable 1GbE connectivity
  • TECHNICAL SPECS: 1000BASE-SX / 1Gbps / Multi Mode (MMF) / LC Connector / 850nm / Digital Diagnostic Monitoring (DDM) / Distances up to 550m (1804ft)
  • TESTED FOR COMPATIBILITY: Hot-swappable in MSA Compliant routers and switches
  • WORKS WITH MSA COMPLIANT SWITCHES: Works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot