StarTech.com SFPH10GBCU6M Cisco SFP-H10GB-CU6M Compatible 6m 10G SFP+ to SFP+ D

MPN
SFPH10GBCU6M
Brand
StarTech.com
UPC-12
065030874731
Order Code
70-6727
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Copper SFP+ Cable | 10 Gbps | Passive DAC | Lifetime Warranty

The SFPH10GBCU6M is a Cisco SFP-H10GB-CU1-5M compatible direct-attach copper SFP+ cable that’s designed, programmed and tested to work with Cisco® brand compatible switches and routers and complies with MSA industry standards.

This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% CISCO SFP-H10GB-CU6M COMPATIBLE: Works with Cisco switches like Firepower, ASR9000, ASR1000, C9300, C3850 and others
  • TECHNICAL SPECS: 6m (19.7ft) / 10 Gbps / Passive Twinax (Copper) / 2x SFP+ Pluggable Connector / 100 Ohm Impedance / 30 AWG Wire Gauge / PVC Cable Jacket / Hot swappable / MSA Compliant
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • OUTSTANDING SUPPORT: Backed by StarTech.com for the life of the cable itself, not your equipment
  • our cables wont void your OEM support and with access to our Tech Advisors 5/24.
  • Hot-swappable
  • WORKS WITH MSA COMPLIANT SWITCHES: Low power 10GbE DAC also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules and transceivers
Type Fibre Transceiver
Capacity N/A
Drive Interface SFP+

Reviews

Be the first to submit a review

Trustpilot