StarTech.com SFPH10GBACU7 StarTech.com Cisco SFP-H10GB-ACU7M Compatible 7m

MPN
SFPH10GBACU7
Brand
StarTech.com
EAN-13
065030874786
Order Code
71-2593
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Copper SFP+ Cable | 1 Gbps | Active DAC | Lifetime Warranty

The SFPH1GBACU7 is a Cisco SFP-H1GB-ACU7M compatible direct-attach copper SFP+ cable that’s designed, programmed and tested to work with Cisco® brand compatible switches and routers and complies with MSA industry standards.

This Active Twinax copper cable supports 1 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% CISCO SFP-H1GB-ACU7M COMPATIBLE: Works with Cisco switches like Firepower, ASR9, ASR1, C93, C385 and others
  • TECHNICAL SPECS: 7m (23ft) / 1 Gbps / Active Twinax (Copper) / 2x SFP+ Pluggable Connector / 1 Ohm Impedance / 3 AWG Wire Gauge / PVC Cable Jacket / Hot swappable / MSA Compliant
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • OUTSTANDING SUPPORT: Backed by StarTech.com for the life of the cable itself, not your equipment
  • our cables wont void your OEM support and with access to our Tech Advisors 5/24.
  • Hot-swappable
  • WORKS WITH MSA COMPLIANT SWITCHES: Low power 1GbE DAC also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules and transceivers

Reviews

Be the first to submit a review

Trustpilot