StarTech.com SFP10GSRXST Cisco SFP-10G-SR-X Compatible SFP+ Transceiver Module

MPN
SFP10GSRXST
Brand
StarTech.com
UPC-12
065030869256
Order Code
70-1699
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

10 Gbps | Multi Mode Fiber | LC | 300 m (984 ft) | Lifetime Warranty

The SFP10GSRXST is a Cisco SFP-10G-SR-X compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 10GbE connectivity over fiber cable, for 10GBASE-SR compliant networks, with a maximum distance of up to 300 m (984 ft.).

Technical Specifications:

• Wavelength: 850 nm
• Maximum Data Transfer Rate: 10Gbps
• Type: Multimode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 300 m (984 ft.)
• MTBF: 1,967,709 hours
• Power Consumption: Less than 1.2 Watts
• Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% CISCO SFP-10G-SR-X COMPATIBLE: Works with Cisco switches like Firepower, ASR9000, C9300, C3850, C9500 and others
  • TECHNICAL SPECS: 10GBASE-SR / 10 Gbps / Multi Mode (MMF) / LC Connector / 850nm / Digital Diagnostic Monitoring (DDM) / Distances up to 300m (984ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot