StarTech.com SFP10GPC05M StarTech.com MSA Uncoded Compatible 0.5m 10G SFP+

MPN
SFP10GPC05M
Brand
StarTech.com
EAN-13
065030875011
Order Code
71-5750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Copper SFP+ Cable | 1 Gbps | Passive DAC | Lifetime Warranty

The SFP1GPC5M is an MSA compliant direct-attach copper SFP+ cable that’s designed, programmed and tested to work in 1G network deployments. It delivers dependable 1 GbE connectivity over copper cabling, which is a cost-effective alternative to fiber-optic cable setups.

This passive Twinax cable supports 1 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. The cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

At .5 meters long and designed for high-speed performance, this copper SFP+ cable is ideal for medium-distance applications such as across-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP Cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • MSA UNCODED SFP+ CABLE (DAC): 1G direct attach cable works with MSA compliant switches the accept uncoded transceivers and modules
  • TECHNICAL SPECS: .5m (1.6ft) / 1 Gbps / Passive Twinax (Copper) / 2x SFP+ Pluggable Connector / 1 Ohm Impedance / 3 AWG Wire Gauge / PVC Cable Jacket / Hot swappable / MSA Compliant
  • DESIGNED FOR SERVER ROOMS: Mini GBIC DAC is a cost-effective copper alternative to fiber cable inside & between racks. Factory termination means high performance & reliability with less maintenance.
  • OUTSTANDING SUPPORT: Backed by StarTech.com for the life of the cable itself, not your equipment
  • our cables wont void your OEM support and with access to our Tech Advisors 5/24
  • WORKS WITH MSA COMPLIANT SWITCHES: Low power 1 GbE DAC also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules and transceivers

Reviews

Be the first to submit a review

Trustpilot