StarTech.com SFP10GBTCST Cisco SFP-10GB-TC Compatible SFP+ Module - 10GBASE-T -

MPN
SFP10GBTCST
Brand
StarTech.com
UPC-12
065030880206
Order Code
70-6757
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

10Gbps | Copper | RJ45 | 30 m (100 ft) | Lifetime Warranty

The SFP10GBTCST is a Cisco compatible copper transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 10 GbE connectivity over copper cable, for 10GBASE-T compliant networks, with a maximum distance of up to 30 m (98.4 ft).

Technical Specifications:

• Maximum Data Transfer Rate: 10 Gbps
• Type: Copper
• Connection Type: RJ45 Connector
• Maximum Transfer Distance: 30 m (98.4 ft)
• MTBF: 4,598,430 hours
• Digital Diagnostics Monitoring (DDM): No

This SFP+ copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% CISCO SFP-10GB-T-X COMPATIBLE: Works with Cisco switches like Firepower, ASR1000, ASR9000, C9300, C3850 and others
  • TECHNICAL SPECS: 10GBASE-T / 10 Gbps / Copper / RJ-45 Connector / Distances up to 30m (98.4ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.
Type Fibre Transceiver
Capacity N/A
Drive Interface SFP+

Reviews

Be the first to submit a review

Trustpilot