StarTech.com SFP10GAOC3M StarTech.com Cisco SFP-10G-AOC3M Compatible

MPN
SFP10GAOC3M
Brand
StarTech.com
EAN-13
065030874762
Order Code
71-8540
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 08/10/2026

Fiber SFP+ Cable | 1 Gbps | AOC | Lifetime Warranty

The SFP1GAOC3M is a Cisco SFP-1G-AOC3M compatible fiber optical SFP cable that is designed, programmed and tested to work with Cisco® brand 1 Gb compatible servers or routers and complies with MSA industry standards.

This active optical SFP cable (AOC) supports 1 GbE applications connected through SFP+ (Mini-GBIC) ports and is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions. The AOC cable is lighter and more flexible than SFP+ direct-attach cables which makes it ideal for installation in tight spaces and over longer distances.

Designed for high-speed interconnects, this low-power, low-latency optical cable is ideal for applications such as point-to-point in-rack and across-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • Cisco SFP-1G-AOC3M COMPATIBLE ACTIVE OPTICAL CABLE (AOC): Works with Cisco switches like Firepower, ASR1, and others
  • TECHNICAL SPECS: 3m Active Optical Cable / 1Gbps / Active Optical Fiber / 2x SFP+ Pluggable Connector / PVC Cable Jacket / Hot swappable / MSA Compliant
  • DESIGNED FOR SERVER ROOMS: A convenient alternative to transceivers inside and between racks. Factory termination means high performance & reliability, with less maintenance
  • OUTSTANDING SUPPORT: Backed for life by StarTech.com for the life of the module itself, not your equipment
  • our cables wont void your OEM warranty and supported by our Tech Advisors 5/24
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules

Reviews

Be the first to submit a review

Trustpilot