StarTech.com SFP-10GB-BX-U-20-ST MSA Uncoded SFP+ Module - 10GBASE-BX

MPN
SFP-10GB-BX-U-20-ST
Brand
StarTech.com
EAN-13
065030886604
Order Code
73-5971
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Single Mode Fiber | LC | 2 km (12.4 mi) | Lifetime Warranty

The SFP-1GB-BX-U-2-ST is a MSA Compliant upstream fiber SFP transceiver which pairs with StarTech.com's SFP-1GB-BX-D-2-ST. They are designed, programmed and tested to work with 1GBASE-BX compatible MSA switches and routers. The SFP+ transceiver module supports a maximum distance of up to 2 km (12.4 mi) and delivers dependable 1 GbE connectivity over fiber cabling.

Technical Specifications:

• Wavelength: 127nmTx/133nmRx
• Maximum Data Transfer Rate: 1Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 2 km (12.4 mi)
• Power Consumption: Low power consumption
• DDM: Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP+ modules and direct-attach SFP+ Cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • MSA UNCODED SFP+ TRANSCEIVER: 1 Gigabit Ethernet BiDi Fiber Single Strand SFP+ designed, programmed and tested to work with compatible MSA Compliant switches and routers to deliver reliable 1GbE connectivity
  • INCREASE BANDWIDTH ON EXISTING INFRASTRUCTURE: This 1 Gigabit Ethernet bi-directional WDM SFP+ transceiver module sends and receives over a single strand of fiber optic cable instead of two.
  • TECHNICAL SPECS: 1GBASE-BX / 1Gbps / 1G Bi-Directional Upstream / Single Mode (SMF) / LC Connector / 127nmTx/133nmRx / Digital Diagnostic Monitoring (DDM) / Distances up to 2km (12.4mi).
  • WORKS WITH MSA COMPLIANT SWITCHES: Works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance
  • Hot-swappable with fiber-optic modules

Reviews

Be the first to submit a review

Trustpilot