StarTech.com SFP-10G-LR-40-ST StarTech.com Cisco SFP-10G-LR-40 Compatible SFP+

MPN
SFP-10G-LR-40-ST
Brand
StarTech.com
EAN-13
065030885904
Order Code
72-2399
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Single Mode Fiber | LC | 4 km (24.8 mi) | Lifetime Warranty

The SFP-1G-LR-4-ST is a Cisco SFP-1G-LR-4 compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1GBASE-LR compliant networks, with a maximum distance of up to 4 km (24.8 mi).

Technical Specifications:

• Wavelength: 131nm
• Maximum Data Transfer Rate: 1 Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 4 km (24.8 mi)
• MTBF: 426,514,897 hours
• Power Consumption:
• Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% CISCO SFP-1G-LR-4 COMPATIBLE: Works with Cisco switches like Firepower, ASR9, ASR1, NCS55, C385 and others
  • TECHNICAL SPECS: 1GBASE-LR / 1 Gbps / Single Mode (SMF) / LC Connector / 131nm / Digital Diagnostic Monitoring (DDM) / Distances up to 4km (24.8mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot