StarTech.com SFF86448PLT2 StarTech.com Mini-SAS Adapter - Dual SFF-8643 to

MPN
SFF86448PLT2
Brand
StarTech.com
EAN-13
065030866484
Order Code
72-8288
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Mini-SAS adapter lets you convert two internal SFF-8643 ports on a controller card into two external SFF-8644 ports. This enables you to connect external SAS or SATA drives in devices such as a Direct Attached Storage (DAS) device to an internal backplane or SAS controller for additional storage.

The adapter can connect up to eight drives in total and is compatible with 12Gbps SAS drives as well as 6Gbps SATA drives. For a hassle-free installation, you can mount the adapter into any new or legacy desktop expansion slot, including: PCI, AGP, and PCIe. To ensure compatibility with most computer cases, full-profile and low-profile mounting brackets are included.

The SFF86448PLT2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Reviews

Be the first to submit a review

Trustpilot