StarTech.com SDOCKU313E Single Bay USB 3.1 / eSATA to SATA Hard Drive Docking S

MPN
SDOCKU313E
Brand
StarTech.com
UPC-12
065030863544
Order Code
70-1676
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

External SSD/HDD Docking Station | USB 3.2 Gen 2 (10 Gbps) / eSATA to SATA

Connect and access any 2.5" or 3.5" SATA hard drive or SSD using this single-drive docking station, over a USB 3.1 Gen 2 (up to 10Gbps) or eSATA connection.

Supports USB 3.1 Gen 2 and eSATA for flexible use

Ideal for IT professionals, the docking station lets you access a SATA solid-state drive or hard drive quickly, for drive imaging, data recovery, and backups.

You can connect through either USB 3.1 Gen 2 or eSATA, and take advantage of the high performance of the latest SSDs and HDDs.

Top-loading design for easy drive access

The dock's vertical drive insertion makes it easy to dock and swap drives from your desktop computer or laptop. You simply insert your SSD or HDD into the drive slot at the top of the docking station, with no tools or trays required. The HDD ejection button allows fast and simple drive removal.

Convenient compatibility

The single-bay docking station comes with a USB Type-A to Type-C cable, for connecting to newer USB-C enabled devices. It also comes with a USB Type-A to Type-B cable, providing backward compatibility with your existing USB 3.0, 2.0 and 1.x devices. An eSATA cable is also included with the dock.

The docking station is also UASP compatible, for enhanced performance.

The SDOCKU313E is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HARD DRIVE DOCKING STATION: This single-bay hard drive docking station enables access to a 2.5/3.5" SATA drive for file backup, imaging, and data transfer over USB 3.2 Gen 2 (10 Gbps) or eSATA
  • DRIVE COMPATIBILITY: Supports a 2.5/3.5" SATA HDD/SSD of any capacity
  • 4Kn Compatible
  • OS Independent
  • IDE (SAT2IDEADP), mSATA (SAT2MSAT25), & M.2 SATA (SAT32M225) adapters sold separately
  • Includes 3.3ft (1m) eSATA, USB-A and C cables
  • PERFORMANCE: Get maximum performance from your SATA III drive with a 10 Gbps USB 3.2 or 6 Gbps eSATA host connection. Built-in SATA controller with upgradeable firmware
  • Backwards compatible with prior SATA & USB versions
  • No software / drivers required
  • SPECS: Single-Bay Hard Drive Dock
  • SATA I/II/III with TRIM
  • eSATA (6 Gbps) or USB 3.2 Gen 2 (10 Gbps) Host Connection
  • Toolless Design
  • Top-Loading Drive Bay with Eject Button
  • Power and Activity LEDs
  • Includes 3.3ft (1m) eSATA, USB-A and C cables
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this Single-Bay Hard Drive Dock is backed for 2 years, including free lifetime 24/5 multilingual technical assistance
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot