StarTech.com SDOCK2U33V Dual-Bay USB 3.0 to SATA Hard Drive Docking Station, US

MPN
SDOCK2U33V
Brand
StarTech.com
UPC-12
065030870634
Order Code
70-6468
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

External SSD/HDD Docking Station | USB 3.2 Gen 1 (5 Gbps) to SATA

This dual-bay SATA HDD/SSD docking station lets you dock and swap drives from your desktop or laptop computer simultaneously, using a single USB port. It supports two 2.5/3.5” SATA hard drives or solid-state drives.

Transfer files quickly

The dual-bay docking station supports USB 3.0, also known as USB 3.1 Gen 1, providing fast data transfer speeds of up to 5Gbps. It also supports UASP, for enhanced performance.

Ideal for IT professionals, such as system administrators and technicians, the hard drive dock enables you to complete device-management tasks more efficiently, such as disk image duplication, data recovery, backing up and archiving hard drives, and transferring content between drives and devices. It also enhances your workflow, by providing quick access to your hard drives, with the ability to easily swap drives in and out as needed.

Easy drive access

Designed for easy drive access, the hard drive dock enhances your workflow, by providing quick access to two hard drives, with the ability to easily swap drives in and out as needed. The hard drive dock features a convenient top-loading design with independent drive doors that make it easy to add or remove drives.

Get up and running quickly

The dual-bay SATA HDD/SSD docking station is OS independent, with no drivers or software installation required, for easy setup.

The SDOCK2U33V is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HARD DRIVE DOCKING STATION: This 2-bay hard drive dock enables access to 2.5/3.5" SATA drives for file backup, disk imaging, or data transfer over USB 3.2 Gen 1 (5 Gbps)
  • DRIVE COMPATIBILITY: Supports 2.5/3.5" SATA HDDs and SSDs of any capacity - OS independent - Compatible w/ SATA I/II/III - IDE adapter (SAT2IDEADP) sold separately - Includes 4ft (1.2m) USB-A cable and universal power adapter
  • PERFORMANCE: Toolless design enables hot-swapping of an idle drive while the other bay is in use - Drive bays with 15,000 insertion/removal cycle rating for maximum durability
  • SPECS: 2-Bay Hard Drive Dock - SATA I/II/III - USB 3.2 Gen 1 (5 Gbps) Host Connection - Hot-Swappable Drive Bays - Top-Loading/Toaster-Style with Drive Doors - LED Activity Lights
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this Dual-Bay Hard Drive Dock is backed for 2 years, including free lifetime 24/5 multilingual technical assistance
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot