StarTech.com SDOCK2U33EB eSATA USB 3.0 To SATA 6Gbps Hard Drive Docking Station

MPN
SDOCK2U33EB
Brand
StarTech.com
EAN-13
0065030855891
Order Code
19-9681
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The SDOCK2U33EB Dual 2.5/3.5in SATA hard drive docking station from StarTech.com lets you dock and swap hard drives from your desktop or laptop computer simultaneously using a single eSATA or USB port.

For fast performance and efficient data transfers when connected through eSATA, the docking station supports full SATA III transfer speeds up to 6 Gbps. For universal compatibility, the dock can be connected through USB 3.0 with transfer speeds up 5 Gbps plus support for UASP, which supports performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller to utilize the full potential of your SATA III hard drives.

The hard drive docking station supports the fastest drive technologies including SATA III (6 Gbps), hybrid drives and solid state drives (SSD), ensuring you can save time by getting the most out of your drive performance.

To ensure compatibility with your computer system, the SDOCK2U33EB supports all of the leading operating systems. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: eSATA (7 pin, data) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Removable
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Insertion rating: 15,000 cycles
  • Interface type and rate: SATA III (6 Gbps), USB 3.0, 5 Gbit/s
  • Interface: USB 3.0 and eSATA
  • Max drive capacity: Currently tested with up to 4TB 7200 RPM 3.5in hard drives per bay (8TB total) and 2TB 5900 RPM 2.5in hard drives (2TB total)
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: M
  • Power source: AC adaptor included
  • Product dimensions: 143 x 132 x 70mm
  • Manufacturer's part: SDOCK2U33EB
Host Connection USB
Type Docking station
AC adapter included Yes
AC input voltage 100-240 V
Cables included eSATA, USB
Certification CE, FCC
Chipset JMicron - JMS562
Compliance certificates RoHS
DC-in jack Yes
Depth 143mm
Drive Interface SATA III
eSATA ports quantity 1
Harmonized System (HS) code 84733080
Height 70mm
Included power plug types ANZ, EU, NA, UK
Input Current 1.5 A
LED indicators Activity, Power
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 200mm
Master (outer) case length 618mm
Master (outer) case width 461mm
Material Plastic
Maximum data transfer rate 6 Gbit/s
Maximum storage capacity 8 TB
Number of storage drives supported 2
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Output Current 3 A
Output Voltage 12 V
Package depth 185mm
Package height 210mm
Package weight 1.1kg
Package width 123mm
Power plug type Typem
Product colour Black
Products per master (outer) case 10 pc(s)
Standard interfaces eSATA, USB 3.2 Gen 1 (3.1 Gen 1)
Storage drive interface Serial ATA III
Storage drive sizes supported 2.5,3.5
Storage media type HDD, SSD
Storage temperature (T-T) -20 - 50°C
USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Weight 524g
Width 132mm
Windows operating systems supported Windows 2000, Windows 8, Windows 8.1, Windows Vista Home Basic, Windows XP Home

Reviews

Be the first to submit a review

Trustpilot