StarTech.com SDOCK2U313R Standalone Hard Drive Duplicator, Dual Bay HDD/SSD Clo

MPN
SDOCK2U313R
Brand
StarTech.com
UPC-12
065030863551
Order Code
70-1583
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Hard Drive Cloner | 2.5"/3.5" HDD/SSD | USB 3.2 Gen 2 (10 Gbps) to SATA III

Duplicate drives quickly, at rates of up to 28GB per minute for SSDs, without having to connect to your computer. This duplicator dock offers standalone drive cloning that makes it easy to back up your data and make exact images of your drives. You can also connect the dock to your computer through USB 3.2 Gen 2 (10Gbps), to dock and swap your drives as part of a scalable storage solution.

Clone your drives at high speed

Duplicating a hard drive or solid-state drive is an effective way to migrate your operating system and data from one drive to another, or create an exact copy for safeguarding your important data. This drive duplicator lets you create a sector-by-sector clone of your drive, including partitions and boot sector information, to ensure data integrity and consistency for sensitive operations such as data recovery.

The duplicator dock saves you valuable time with SSD duplication speeds of up to 28GB per minute. You can duplicate a 2.5" or 3.5" SATA SSD or HDD easily, without having to connect the duplicator to a host computer.

Transfer files quickly between the dock and your PC

The duplicator dock also provides an external storage solution, letting you dock your drives through USB 3.2 Gen 2 with UASP support, enabling fast data transfer rates of up to 10Gbps. Each drive slot individually supports a high-capacity hard drive or solid-state drive, tested up to 6 TB.

Includes two USB cables for versatility

The duplicator dock comes with two USB cables for flexible use with the latest laptops and tablets equipped with a USB-C™ port, as well as legacy devices. It includes both USB-C to B and USB-A to B cables. The duplicator dock is also compatible with a Thunderbolt™ 3 USB-C port.

Designed for easy use

The dock features a top-loading, toaster-style design that makes it easy to insert your drives. It also features drive doors to help stabilize drives that are inserted into the slot and prevent foreign objects from getting into the drive slots.

Both tool-less and tray-less, the duplicator dock helps to ensure quick and hassle-free drive insertions. LED indicators let you know, at a glance, the current state of the duplication process, including the specific duplication mode, the HDD status and clone progress. The HDD ejection button enables fast and simple drive removal.

For added compatibility with different drive types in duplication and docking applications, the SDOCK2U33RE supports the use of various drive adapters. The below list of StarTech.com adapters have been specifically tested, to ensure compatibility with this drive duplicator:

SATA to 2.5in or 3.5in IDE Drive Adapter - SAT2IDEADP

2.5in SATA to Mini SATA SSD Adapter - SAT2MSAT25

M.2 SSD to 2.5in SATA Adapter - SAT32M225

The SDOCK2U313R is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DUPLICATE AND DOCK SATA DRIVES: This dual bay hard drive duplicator features standalone drive cloning of 2.5/3.5"" SATA drives with no computer required
  • Docking Station can also be used as USB to SATA adapter for quick access to your SATA drives over USB
  • DRIVE COMPATIBILITY: Works with 2.5/3.5"" SATA HDDS and SSDs of any capacity / 4Kn Compatible / OS Independent / Backwards compatible w/ SATA I/II /Includes 3ft USB-C/A cables and Universal Power Adapter / IDE adapter (SAT2IDEADP) sold separately
  • DUPLICATION MODE: Standalone sector-by-sector copier works with any file format and copies the entire drive, including empty sectors, at speeds up to 28 GB/min
  • Target disk must be equal/larger than the source disk
  • Disk mount / Recovery / Cloning tool
  • SPECS: External 2-Bay Duplicator Dock with TRIM / SATA III (6 Gbps) / USB 3.2 Gen 2 (10 Gbps) Device Host Connection (optional)/ Tool-less/Tray-less Design / Top-Loading (Toaster style) w/ Drive Doors & Eject Buttons / Power & Status Multi-function LEDs
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this hard drive duplicator cloner dock is backed for 2 years, including free lifetime 24/5 multilingual technical assistance
Type HD Duplicator
Capacity N/A
Drive Interface SATA

Reviews

Be the first to submit a review

Trustpilot