StarTech.com SCREW6_32 Screws #6-32 x 1/4" long (Pkg. of 50)

MPN
SCREW6_32
Brand
StarTech.com
EAN-13
0065030780858
Order Code
19-9484
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This pack of #6-32 x 1/4in computer screws from StarTech.com is great to have on handy for building, repairing, and maintaining computer systems or for mounting different computer components.


  • Supplied in a pack of 50
  • Thread type: #6-32
  • Outer dimensions: 6.3mm
  • Manufacturer's part: SCREW6_32
Type Screws
Length Metric 6.4
Length Imperial 1/4
Harmonized System (HS) code 85389099
Package depth 125mm
Package height 12mm
Package weight 46g
Package width 90mm
Quantity per pack 50 pc(s)
Size 6-32 x 6.35mm
Thread Type #6-32
Weight 44g

Reviews

Be the first to submit a review

Trustpilot