StarTech.com SATRD60CM StarTech.com 0.6 m Round SATA Cable

MPN
SATRD60CM
Brand
StarTech.com
EAN-13
065030883535
Order Code
72-4314
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SATA Data Cable | Straight Latching Connectors | 6Gbps | Lifetime Warranty

This .6 m round SATA cable provides a secure connection to your SATA drives while ensuring optimal airflow throughout your desktop or server case.

Improved Airflow

Featuring a rounded design, this SATA hard drive power cable helps improve airflow inside your computer. It provides less resistance as air passes around the SATA cable ensuring cooling for optimized system performance.

Secure Connection

The latching SATA cable features locking connectors that help prevent accidental disconnections when connected to your SATA drives.

Fast Transfer Rates

Compliant with SATA 6Gb/s specifications, this SATA cord supports fast data transfer rates of up to 6Gbps when used with SATA 3. compliant drives.

Comprehensive Product Testing & Expert Technical Support

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have a broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.

SATRD6CM is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

- Round cable with straight latching connectors
- Supports fast data transfer rates of up to 6Gbps when used with SATA 3. compliant drives
- Fully compliant with SATA 6Gb/s Specifications
  • Round cable with straight latching connectors
  • Supports fast data transfer rates of up to 6Gbps when used with SATA 3. compliant drives
  • Fully compliant with SATA 6Gb/s Specifications

Reviews

Be the first to submit a review

Trustpilot