StarTech.com SATAPOWADAPR StarTech.com 6in 4 Pin LP4 to Right Angle SATA

MPN
SATAPOWADAPR
Brand
StarTech.com
EAN-13
065030841771
Order Code
71-6590
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Power a Serial ATA hard drive from a conventional LP4 power supply connection

This 6-inch 4-Pin LP4 to Right Angle SATA power adapter features one 4-Pin LP4 male connector and one (female) right angle SATA power connector, allowing you to power a Serial ATA hard drive from a conventional LP4 connection, eliminating the need to upgrade the computer power supply for compatibility with the SATA hard drive.

This LP4 to Right Angle SATA adapter is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

- Compatible with both 2.5” and 3.5” Serial ATA Hard Drives
- Allows the use of newer hard drives with older power supplies
- Right-angled connector allows this SATA cable to be used where normal straight connector cables cannot
- Backed by a StarTech.com lifetime warranty and free technical support

Reviews

Be the first to submit a review

Trustpilot