StarTech.com SATA6LA1 StarTech.com 6in SATA to Left Angle SATA Serial ATA Cable

MPN
SATA6LA1
Brand
StarTech.com
EAN-13
065030844086
Order Code
71-2095
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/11/2026

Make a Left-Angled Connection to your SATA Drive, for Installation in Tight Spaces

The SATA6LA1 Left Angle (9-degree) SATA Cable features a standard (straight) SATA receptacle as well as a left-angled SATA receptacle, providing a simple 6-inch connection to a Serial ATA drive, with full SATA 3. bandwidth support of up to 6Gbps when used with SATA 3. compliant drives.

The left-angled SATA connection enables you to plug in your Serial ATA hard drive in hard to reach areas or tight spaces, while the low profile and flexible design of the cable improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Constructed of only top quality materials and designed for optimum performance and reliability this 6" SATA cable is backed by our lifetime warranty.

As an alternative, StarTech.com also offers a SATA6RA1" text="6in Right Angle SATA cable (SATA6RA1), which provides the same simple installation as this left angled SATA cable, but allows the cable to connect to the SATA drive from the opposite direction.

The StarTech.com Advantage

- Left-angled SATA connector easily fits into hard to reach areas and tight spaces, providing flexibility to position your SATA drive as needed within your system case
- Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
- Backed by StarTech.com lifetime warranty, ensuring a dependable connection

Reviews

Be the first to submit a review

Trustpilot