StarTech.com SATA36 StarTech.com 36in SATA Serial ATA Cable

MPN
SATA36
Brand
StarTech.com
EAN-13
065030796002
Order Code
71-2990
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect and position SATA drives easily - designed for larger cases

The SATA36 Serial ATA Cable features two 7-pin data receptacles and supports full SATA 3. bandwidth of up to 6Gbps when used with SATA 3. compliant drives.

Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Constructed of only top quality materials and designed for optimum performance and reliability this 36" SATA cable is backed by our lifetime warranty.

The StarTech.com Advantage

- Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
- Backed by StarTech.com lifetime warranty, ensuring a dependable connection

Reviews

Be the first to submit a review

Trustpilot