StarTech.com SAT2510BU32 2.5in USB 3.0 SSD SATA Hard Drive Enclosure

Order Code:

19-9723

Brand: StarTech.com MPN: SAT2510BU32 EAN-13: 0065030845984

Discontinued


This 2.5-inch SuperSpeed USB 3.0 SATA hard drive enclosure from StarTech.com turns a normal 2.5-inch SATA hard drive (HDD) or solid state drive (SSD) into a portable, external hard drive.

Connecting to a host computer through USB 3.0 with no external power required, this enclosure supports full SuperSpeed USB data transfer speeds up to 5 Gbps - 10x faster than the USB 2.0 standard, and is backward compatible with older USB connections (USB 2.0). Large capacity drives (tested with up to 1TB) can be used to greatly enhance your computer's back-up capabilities.

Featuring a lightweight, portable design this USB 3.0 SATA HDD enclosure is constructed of aluminium, which offers maximum durability and operating heat dissipation. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 Micro-B (10 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 2.5in
  • Enclosure type: Aluminium
  • Interface type and rate: SATA II (3 Gbps), USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 1TB 5400 RPM hard drives
  • Max drive height: 9.5mm
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • USB-powered
  • Product dimensions: 120 x 75 x 10mm
  • Manufacturer's part no. SAT2510BU32
Type Hard drive enclosure
Material Aluminium
Protection Rating None
Cables included USB
Certification CE, FCC
Chipset ASMedia - ASM1051
Compliance certificates RoHS
Data transfer rate 5000 Mbit/s
Depth 120mm
Drive Interface SATA II
Harmonized System (HS) code 84733080
Height 10mm
Host interface USB 3.0
Hot-swap Yes
Integrated USB cable No
LED indicators Activity, Power
Manual Yes
Maximum storage capacity 1 TB
Number of fans 0 fan(s)
Number of storage drives supported 1
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 60°C
Outer case Yes
Package depth 131mm
Package height 32mm
Package weight 170g
Package width 161mm
Plug and Play Yes
Power source type USB
Product colour Black
Product Type HDD/SSD enclosure
Storage drive size 2.5
Storage temperature (T-T) -20 - 70°C
Supported storage drive heights 9.5mm
Supported storage drive interfaces Serial ATA, Serial ATA II, Serial ATA III
USB connectivity Yes
USB connector gender Female
USB connector type Micro-USB B
USB ports quantity 1
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 78g
Width 75mm

Trustpilot