The StarTech.com S3510BMU33 Black USB 3.0 Hard Drive Enclosure lets you connect a 3.5in SATA III hard drive (HDD) through an available USB port. The enclosure delivers optimal performance with a USB 3.0 connection, but is backward compatible with USB 2.0/1.1 host connections as well. Enhanced with UASP (USB Attached SCSI Protocol), this enclosure performs up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller. Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP reduces latency, significantly increasing transfer speeds and reducing processor usage to utilize the full potential of your SATA III hard drives.
With support for SATA I/II/III, and large capacity drives (tested up to 4TB) this HDD enclosure is compatible with virtually any 3.5in SATA hard drive, and can greatly increase the storage/backup capabilities of your computer. The enclosure features high quality Aluminium construction, ensuring durability.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- UASP support
- Interface type & rate: SATA III (6 Gbps), USB 3.0 - 5 Gbit/s
- Max drive capacity: Currently tested with up to 4TB 7200 RPM hard drives
- Connectors, drive: SATA data & Power combo (7+15 pin) female
- Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
- Drive size: 3.5in
- Enclosure type: Aluminium and plastic
- Number of drives: 1
- OS compatibility: OS independent, no software or drivers required
- Power source: AC adaptor included
- Colour: Black
- Product dimensions: 191.5 x 115.4 x 31.4mm
- Manufacturer's part no.: S3510BMU33
| Type |
Hard drive enclosure |
| Material |
Aluminium, Plastic |
| Protection Rating |
None |
| AC adapter included |
Yes |
| AC adapter input current |
0.6 A |
| AC adapter input voltage |
100 - 240 V |
| AC adapter output current |
2 A |
| AC adapter output voltage |
12 V |
| Cables included |
USB |
| Chipset |
ASMedia - ASM1053E |
| Compatible power plug types |
EU, UK, US |
| Compliance certificates |
RoHS |
| Data transfer rate |
5 Gbit/s |
| Depth |
191.5mm |
| Drive Interface |
SATA III |
| External power adapter |
Yes |
| Harmonized System (HS) code |
84733080 |
| Height |
115.4mm |
| Host Interface |
USB 3.0 |
| Hot-swap |
Yes |
| LED indicators |
Activity, Power |
| Manual |
Yes |
| Master (outer) case height |
291mm |
| Master (outer) case length |
541mm |
| Master (outer) case width |
470mm |
| Maximum storage capacity |
4 TB |
| Number of fans |
0 fan(s) |
| Number of storage drives supported |
1 |
| Operating relative humidity (H-H) |
10 - 90% |
| Operating temperature (T-T) |
0 - 40°C |
| Package depth |
134mm |
| Package height |
106mm |
| Package weight |
787g |
| Package width |
225mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Product Type |
HDD enclosure |
| Products per master (outer) case |
20 pc(s) |
| Screws included |
Yes |
| Stand included |
Yes |
| Storage drive size |
3.5 |
| Storage relative humidity (H-H) |
5 - 95% |
| Storage temperature (T-T) |
-10 - 65°C |
| Supported storage drive interfaces |
Serial ATA, Serial ATA II, Serial ATA III |
| USB connectivity |
Yes |
| USB connector gender |
Female |
| USB connector type |
USB Type-B |
| USB ports quantity |
1 |
| USB version |
3.2 Gen 1 (3.1 Gen 1) |
| Weight |
317g |
| Width |
31.4mm |
| Windows operating systems supported |
Yes |